-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-V to 17-V, 10-A synchronous SWIFT™ buck converter with out-of-phase synchronization 15-VQFN-HR -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40782-1-ND
|
DigiKey | IC REG BUCK ADJ 10A 15VQFN Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT), Digi-Reel®, Cut Tape (CT) |
7863 In Stock |
|
$3.4087 / $7.3400 | Buy Now |
DISTI #
595-TPS54020RUWR
|
Mouser Electronics | Switching Voltage Regulators 10A 4.5V-17V input Sync SD Cnvtr RoHS: Compliant | 2692 |
|
$4.0000 / $7.3400 | Buy Now |
DISTI #
V72:2272_07416823
|
Arrow Electronics | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.6V to 5V 10A 15-Pin VQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2335 Container: Cut Strips | Americas - 1574 |
|
$3.9150 / $5.9620 | Buy Now |
DISTI #
71285610
|
Verical | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.6V to 5V 10A 15-Pin VQFN EP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2335 | Americas - 1574 |
|
$3.9150 / $5.9620 | Buy Now |
|
Bristol Electronics | 2077 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 278 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 10A, 1200KHZ SWITCHING FREQ-MAX, PXSS15 | 222 |
|
$3.9000 / $9.0000 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ 10A 15VQFN | 6000 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJ 10A SYNC 15VQFN | 15000 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 10A SYNC 15VQFN | 7680 |
|
$21.6670 / $32.5010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54020RUWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54020RUWR
Texas Instruments
4.5-V to 17-V, 10-A synchronous SWIFT™ buck converter with out-of-phase synchronization 15-VQFN-HR -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-15 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | POWER STAGE INPUT VOLTAGE IS 1.6 TO 17V, OUTPUT VOLTAGE IS 0.6 TO 5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PXSS-N15 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TPS54020RUWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54020RUWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54020RUWT | 4.5-V to 17-V, 10-A synchronous SWIFT™ buck converter with out-of-phase synchronization 15-VQFN-HR -40 to 150 | Texas Instruments | TPS54020RUWR vs TPS54020RUWT |