-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product 5.5V to 36V, 1A, 500kHz Step Down Converter 8-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS5410MDREP by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS5410MDREP | Texas Instruments | Enhanced Product 5.5V to 36V, 1A, 500kHz Step Down Converter 8-SOIC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Step-down type Adjustable 1.221V31.32V 1A 5.5V36V SOIC-8 DC-DC Converters ROHS | 3 |
|
$3.9396 / $4.1683 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 1A 8SOIC | 4037 |
|
$4.9382 / $7.4073 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS5410MDREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS5410MDREP
Texas Instruments
Enhanced Product 5.5V to 36V, 1A, 500kHz Step Down Converter 8-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE DOWN TO 1.22V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 31 V | |
Output Voltage-Min | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS5410MDREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS5410MDREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS5410DG4 | Texas Instruments | Check for Price | 5.5V to 36V Input, 1A, 500kHz Step Down Converter 8-SOIC -40 to 125 | TPS5410MDREP vs TPS5410DG4 |
TPS5410QDRQ1 | Texas Instruments | $1.5773 | Automotive 5.5V to 36V, 500kHz Fixed Frequency 1A Buck Converter 8-SOIC -40 to 125 | TPS5410MDREP vs TPS5410QDRQ1 |
TPS5410D | Texas Instruments | $2.1404 | 5.5V to 36V Input, 1A, 500kHz Step Down Converter 8-SOIC -40 to 125 | TPS5410MDREP vs TPS5410D |
TPS5410DR | Texas Instruments | Check for Price | 5.5V to 36V Input, 1A, 500kHz Step Down Converter 8-SOIC -40 to 125 | TPS5410MDREP vs TPS5410DR |