-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 28V input voltage, synchronous buck LED driver 6-SOT-23-THIN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5878
|
Newark | Led Driver, Buck, 600Khz, Sot-23-6, Device Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:28V, Output Voltage Max:23V, Output Current Max:1.5A, Switching Frequency:600Khz, No. Of Outputs:1Outputs, Icrohs Compliant: Yes |TEXAS INSTRUMENTS TPS54200DDCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7200 / $2.0700 | Buy Now |
DISTI #
296-45131-1-ND
|
DigiKey | IC REG BUCK ADJ 1.5A TSOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1110 In Stock |
|
$0.6666 / $1.5700 | Buy Now |
DISTI #
595-TPS54200DDCT
|
Mouser Electronics | Switching Voltage Regulators 4.5V to 28V input voltage, synchronous buck LED driver 6-SOT-23-THIN -40 to 85 RoHS: Compliant | 804 |
|
$0.6660 / $1.5700 | Buy Now |
|
Ameya Holding Limited | 60945 |
|
RFQ | ||
|
Chip1Cloud | IC REG BUCK ADJ 1.5A TSOT23-6 / Buck Switching Regulator IC Positive Adjustable -0.1V 1 Output 1.5A SOT-23-6 Thin, TSOT-23-6 | 3790 |
|
RFQ | |
DISTI #
3119200
|
element14 Asia-Pacific | LED DRIVER, BUCK, 600KHZ, SOT-23-6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 177 |
|
$0.9687 / $1.5012 | Buy Now |
DISTI #
3119200RL
|
element14 Asia-Pacific | LED DRIVER, BUCK, 600KHZ, SOT-23-6 RoHS: Compliant Min Qty: 100 Container: Reel | 177 |
|
$0.9687 / $1.0871 | Buy Now |
DISTI #
3119200
|
Farnell | LED DRIVER, BUCK, 600KHZ, SOT-23-6 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 177 |
|
$1.0309 / $1.7956 | Buy Now |
DISTI #
3119200RL
|
Farnell | LED DRIVER, BUCK, 600KHZ, SOT-23-6 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 177 |
|
$1.0309 / $1.1452 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 1.5A TSOT23-6 / Buck Switching Regulator IC Positive Adjustable -0.1V 1 Output 1.5A SOT-23-6 Thin, TSOT-23-6 | 156300 |
|
$0.4150 / $0.6220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54200DDCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54200DDCT
Texas Instruments
4.5V to 28V input voltage, synchronous buck LED driver 6-SOT-23-THIN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-11-12 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS54200DDCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54200DDCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54200DDCR | 4.5V to 28V input voltage, synchronous buck LED driver 6-SOT-23-THIN -40 to 85 | Texas Instruments | TPS54200DDCT vs TPS54200DDCR |