-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V-to-28V Input Voltage, Synchronous Buck LED driver 6-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Step-down 1 TSOT-23-6 LED Drivers ROHS | 12530 |
|
$0.1934 / $0.4151 | Buy Now |
|
LCSC | Step-down 1 TSOT-23-6 LED Drivers ROHS | 12535 |
|
$0.2015 / $0.4324 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 1.5A TSOT23-6 | 92000 |
|
$0.5280 / $0.7920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54201DDCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54201DDCR
Texas Instruments
4.5V-to-28V Input Voltage, Synchronous Buck LED driver 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-03-23 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS54201DDCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54201DDCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX16838BATP/V+ | Analog Devices Inc | Check for Price | Integrated, 2-Channel, High-Brightness LED Driver with High-Voltage Boost and SEPIC Controller, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | TPS54201DDCR vs MAX16838BATP/V+ |
TPS54201DDCT | Texas Instruments | $1.2315 | 4.5V-to-28V Input Voltage, Synchronous Buck LED driver 6-SOT-23-THIN -40 to 125 | TPS54201DDCR vs TPS54201DDCT |
TPS92622QDRRRQ1 | Texas Instruments | Check for Price | Automotive, two-channel 40-V high-side LED driver with thermal sharing 12-WSON -40 to 125 | TPS54201DDCR vs TPS92622QDRRRQ1 |