-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5V to 36V Input, 2A, 500kHz Step-Down Converter 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TPS5420DG4
|
Mouser Electronics | Switching Voltage Regulators 5.5 to 36V 2A Step Down Swift Conv RoHS: Compliant | 1435 |
|
$2.1000 / $4.2000 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 2A 8SOIC | 147000 |
|
$0.7160 / $1.0740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS5420DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS5420DG4
Texas Instruments
5.5V to 36V Input, 2A, 500kHz Step-Down Converter 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT ADJUSTABLE DOWN TO 1.22V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 31 V | |
Output Voltage-Min | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS5420DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS5420DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS5420DR | 5.5V to 36V Input, 2A, 500kHz Step-Down Converter 8-SOIC -40 to 125 | Texas Instruments | TPS5420DG4 vs TPS5420DR |
TPS5420D | 5.5V to 36V Input, 2A, 500kHz Step-Down Converter 8-SOIC -40 to 125 | Texas Instruments | TPS5420DG4 vs TPS5420D |
TPS5420QDRQ1 | Automotive 5.5V to 36V, 500kHz Fixed Frequency 2A Buck Converter 8-SOIC -40 to 125 | Texas Instruments | TPS5420DG4 vs TPS5420QDRQ1 |
TPS5420DRG4 | 5.5V to 36V Input, 2A, 500kHz Step-Down Converter 8-SOIC -40 to 125 | Texas Instruments | TPS5420DG4 vs TPS5420DRG4 |