-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5V to 36V Input, 2A, 500kHz Step-Down Converter 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3007318
|
Farnell | DC/DC CONV, BUCK, 500KHZ, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 2013 |
|
$1.8746 / $3.9787 | Buy Now |
DISTI #
3007318RL
|
Farnell | DC/DC CONV, BUCK, 500KHZ, SOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 2013 |
|
$1.8746 / $2.4867 | Buy Now |
DISTI #
TPS5420DR
|
TME | PMIC, DC/DC converter, Uin: 5.5÷36VDC, Uout: 1.23÷31VDC, 2A, SO8 Min Qty: 1 | 985 |
|
$2.3200 / $3.4900 | Buy Now |
DISTI #
SMC-TPS5420DR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2373 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 13369 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Step-down type Adjustable 1.22V~31V 2A 5.5V~36V SOIC-8 DC-DC Converters ROHS | 2314 |
|
$0.4967 / $0.9017 | Buy Now |
|
LCSC | Step-down type Adjustable 1.22V31V 2A 5.5V36V SOIC-8 DC-DC Converters ROHS | 2452 |
|
$0.5174 / $0.9393 | Buy Now |
|
New Advantage Corporation | IC-5420DR STEP-DOWN CONV 2A SOIC8 SMD TI RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 8095 |
|
$4.2600 / $4.5600 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 2A 8SOIC | 55190 |
|
$0.4800 / $0.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS5420DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS5420DR
Texas Instruments
5.5V to 36V Input, 2A, 500kHz Step-Down Converter 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT ADJUSTABLE DOWN TO 1.22V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 31 V | |
Output Voltage-Min | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS5420DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS5420DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS5420D | Texas Instruments | $2.7523 | 5.5V to 36V Input, 2A, 500kHz Step-Down Converter 8-SOIC -40 to 125 | TPS5420DR vs TPS5420D |
TPS5420DRG4 | Texas Instruments | Check for Price | 5.5V to 36V Input, 2A, 500kHz Step-Down Converter 8-SOIC -40 to 125 | TPS5420DR vs TPS5420DRG4 |
TPS5420QDRQ1 | Texas Instruments | Check for Price | Automotive 5.5V to 36V, 500kHz Fixed Frequency 2A Buck Converter 8-SOIC -40 to 125 | TPS5420DR vs TPS5420QDRQ1 |
TPS5420MDREPG4 | Texas Instruments | Check for Price | Enhanced Product 5.5V to 36V Input, 2A, 500kHz Step Down Converter 8-SOIC -55 to 125 | TPS5420DR vs TPS5420MDREPG4 |