-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 18V Input, 2A Synchronous Step-Down Converter with Eco-Mode™ 14-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0511
|
Newark | Ic, Buck, Sync, 2A, 14Htssop, Topology:Synchronous Buck (Step Down), Input Voltage Min:2V, Input Voltage Max:18V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Htssop, No. Of Pins:14Pins, Output Current:2A, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54226PWP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.1200 / $2.9200 | Buy Now |
DISTI #
296-34612-5-ND
|
DigiKey | IC REG BUCK ADJ 2A 14HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
231 In Stock |
|
$1.1108 / $2.5200 | Buy Now |
DISTI #
595-TPS54226PWP
|
Mouser Electronics | Switching Voltage Regulators 4.5-18V 2A Sync Step Down Converter RoHS: Compliant | 699 |
|
$1.1100 / $2.5200 | Buy Now |
|
Rochester Electronics | TPS54226 4.5V to 18V Input, 2A Synchronous Step-Down Converter with Eco-Mode RoHS: Compliant Status: Active Min Qty: 1 | 172 |
|
$1.0500 / $1.2300 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ 2A 14HTSSOP | 34620 |
|
RFQ | |
|
Chip1Cloud | 4.5V to 18V Input 2-A Synchronous Step-Down SWIFTTM Converter with Light Load Efficiency | 19071 |
|
RFQ | |
DISTI #
3121725
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.2363 / $2.6924 | Buy Now |
DISTI #
3121725
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.2186 / $2.7075 | Buy Now |
|
Perfect Parts Corporation | 2718 |
|
RFQ | ||
|
Win Source Electronics | 4.5V to 18V Input 2-A Synchronous Step-Down SWIFTTM Converter with Light Load Efficiency | 3400 |
|
$3.8810 / $5.8210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54226PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54226PWP
Texas Instruments
4.5V to 18V Input, 2A Synchronous Step-Down Converter with Eco-Mode™ 14-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-14 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.76 V | |
Output Voltage-Nom | 5.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS54226PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54226PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54495RSAT | 4.5V to 18V Input, Dual 4A/2A Output, Synchronous Step-Down Converter 16-QFN -40 to 85 | Texas Instruments | TPS54226PWP vs TPS54495RSAT |
TPS54494PWPR | 4A Dual Channel Synchronous Step-Down Switcher with Integrated FET 16-HTSSOP -40 to 85 | Texas Instruments | TPS54226PWP vs TPS54494PWPR |
TPS54395RSAT | 4.5V to 18V Input, Dual 3A Output, Synchronous Step-Down Converter 16-QFN -40 to 85 | Texas Instruments | TPS54226PWP vs TPS54395RSAT |
TPS54495RSAR | 4.5V to 18V Input, Dual 4A/2A Output, Synchronous Step-Down Converter 16-QFN -40 to 85 | Texas Instruments | TPS54226PWP vs TPS54495RSAR |
TPS54395RSAR | 4.5V to 18V Input, Dual 3A Output, Synchronous Step-Down Converter 16-QFN -40 to 85 | Texas Instruments | TPS54226PWP vs TPS54395RSAR |
TPS54395PWP | 4.5V to 18V Input, Dual 3A Output, Synchronous Step-Down Converter 16-HTSSOP -40 to 85 | Texas Instruments | TPS54226PWP vs TPS54395PWP |
TPS54494PWP | 4A Dual Channel Synchronous Step-Down Switcher with Integrated FET 16-HTSSOP -40 to 85 | Texas Instruments | TPS54226PWP vs TPS54494PWP |
TPS54494RSAT | 4A Dual Channel Synchronous Step-Down Switcher with Integrated FET 16-QFN -40 to 85 | Texas Instruments | TPS54226PWP vs TPS54494RSAT |