-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5 to 28V Input, 2A, 570kHz Step-Down Converter with Eco-mode™ 8-SOIC -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0513
|
Newark | Dc/Dc Conv, Buck, 570Khz, Soic-8, Topology:Buck (Step Down), Input Voltage Min:3.5V, Input Voltage Max:28V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:2A, Output Voltage Min:800Mv, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54231DR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2234 |
|
$1.3000 / $1.7700 | Buy Now |
DISTI #
296-23844-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18190 In Stock |
|
$0.7184 / $1.7000 | Buy Now |
DISTI #
595-TPS54231DR
|
Mouser Electronics | Switching Voltage Regulators 28V,2A Current Mode Nonsynch Buck RoHS: Compliant | 23032 |
|
$0.7180 / $1.7000 | Buy Now |
|
Bristol Electronics | 3975 |
|
RFQ | ||
|
Bristol Electronics | 8551 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 740KHZ SWITCHING FREQ-MAX, PDSO8 | 18005 |
|
$0.5654 / $1.3463 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 740KHZ SWITCHING FREQ-MAX, PDSO8 | 1 |
|
$2.4500 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 740KHZ SWITCHING FREQ-MAX, PDSO8 | 4840 |
|
$0.8078 / $2.1540 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 740KHZ SWITCHING FREQ-MAX, PDSO8 | 1019 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 740KHZ SWITCHING FREQ-MAX, PDSO8 | 360 |
|
$0.5223 / $1.0445 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54231DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54231DR
Texas Instruments
3.5 to 28V Input, 2A, 570kHz Step-Down Converter with Eco-mode™ 8-SOIC -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE UPTO 0.8 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 25 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 570 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS54231DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54231DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54231DRG4 | 3.5 to 28V Input, 2A, 570kHz Step-Down Converter with Eco-mode™ 8-SOIC -40 to 150 | Texas Instruments | TPS54231DR vs TPS54231DRG4 |
TPS54231DG4 | 3.5 to 28V Input, 2A, 570kHz Step-Down Converter with Eco-mode™ 8-SOIC -40 to 150 | Texas Instruments | TPS54231DR vs TPS54231DG4 |
TPS54231D | 3.5 to 28V Input, 2A, 570kHz Step-Down Converter with Eco-mode™ 8-SOIC -40 to 150 | Texas Instruments | TPS54231DR vs TPS54231D |