-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3V to 6V Input, 3A Synchronous Step-Down Converter 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26989-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5363 In Stock |
|
$1.7463 / $3.4800 | Buy Now |
DISTI #
595-TPS54310PWPR
|
Mouser Electronics | Switching Voltage Regulators 3A Sync Buck Converter RoHS: Compliant | 2156 |
|
$1.7000 / $3.4800 | Buy Now |
|
Bristol Electronics | 72 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 20 Pin, Plastic, TSSOP | 57 |
|
$2.5200 / $3.7800 | Buy Now |
|
Ameya Holding Limited | 3-V TO 6-V INPUT, 3-A OUTPUT SYNCHRONOUS-BUCK PWM SWITCHER WITH INTEGRATED FETs (SWIFT TM) | 1194 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 12439 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJ 3A 20HTSSOP | 922 |
|
$1.0828 / $1.6442 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 3A SYNC 20HTSSOP | 266600 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54310PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54310PWPR
Texas Instruments
3V to 6V Input, 3A Synchronous Step-Down Converter 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5.5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS54310PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54310PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54310PWP | 3V to 6V Input, 3A Synchronous Step-Down Converter 20-HTSSOP -40 to 125 | Texas Instruments | TPS54310PWPR vs TPS54310PWP |
TPS54310PWPRG4 | 3V to 6V Input, 3A Synchronous Step-Down Converter 20-HTSSOP -40 to 125 | Texas Instruments | TPS54310PWPR vs TPS54310PWPRG4 |
TPS54310PWPG4 | 3V to 6V Input, 3A Synchronous Step-Down Converter 20-HTSSOP -40 to 125 | Texas Instruments | TPS54310PWPR vs TPS54310PWPG4 |