-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product 3-V To 6-V, 3-A Output Synchronous-Buck Pwm Switcher W/Integrated Fets 20-HTSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS54313MPWPREP-ND
|
DigiKey | IC REG BUCK 1.5V 3A 20HTSSOP Min Qty: 42 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5033 In Stock |
|
$7.2300 | Buy Now |
DISTI #
296-22451-1-ND
|
DigiKey | IC REG BUCK 1.5V 3A 20HTSSOP Min Qty: 42 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4705 | Buy Now |
DISTI #
595-TPS54313MPWPREP
|
Mouser Electronics | Switching Voltage Regulators Mil Enh 3V-6V 3A Out Synch-Buck PWM Sw RoHS: Compliant | 0 |
|
$6.4500 | Order Now |
|
Rochester Electronics | TPS54313-EP Enhanced Product 3-V To 6-V, 3-A Output Synchronous-Buck Pwm Switcher W/Integrated Fets RoHS: Compliant Status: Active Min Qty: 1 | 5033 |
|
$6.2000 / $7.3000 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC 1.5V 20HTSSOP | 13092 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54313MPWPREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54313MPWPREP
Texas Instruments
Enhanced Product 3-V To 6-V, 3-A Output Synchronous-Buck Pwm Switcher W/Integrated Fets 20-HTSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 1.5 V | |
Output Voltage-Min | 1.5 V | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS54313MPWPREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54313MPWPREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54313PWPG4 | 3V to 6V Input, 3A Synchronous Step-Down SWIFT™ Converter with 1.5V Output 20-HTSSOP -40 to 125 | Texas Instruments | TPS54313MPWPREP vs TPS54313PWPG4 |
TPS54313PWPR | 3V to 6V Input, 3A Synchronous Step-Down SWIFT™ Converter with 1.5V Output 20-HTSSOP -40 to 125 | Texas Instruments | TPS54313MPWPREP vs TPS54313PWPR |