-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3V to 6V Input, 3A Synchronous Step-Down SWIFT™ Converter with 1.5V Output 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8138
|
Newark | Dc-Dc Conv, Buck, 700Khz, Htssop-20, Topology:Synchronous Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:6V, Dc/Dc Converter Ic Case:Htssop, No. Of Pins:20Pins, Output Current:3A, Output Voltage Nom.:1.5V, Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54313PWP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 222 |
|
$5.7100 / $7.5000 | Buy Now |
DISTI #
296-12681-5-ND
|
DigiKey | IC REG BUCK 1.5V 3A 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
669 In Stock |
|
$4.0014 / $6.1400 | Buy Now |
|
Bristol Electronics | 78 |
|
RFQ | ||
|
Quest Components | 6 A SWITCHING REGULATOR, 762 kHz SWITCHING FREQ-MAX, PDSO20 | 3 |
|
$6.0022 / $9.0033 | Buy Now |
|
Quest Components | 6 A SWITCHING REGULATOR, 762 kHz SWITCHING FREQ-MAX, PDSO20 | 62 |
|
$2.2400 / $3.3600 | Buy Now |
|
Quest Components | 6 A SWITCHING REGULATOR, 762 kHz SWITCHING FREQ-MAX, PDSO20 | 8 |
|
$4.8215 / $6.5748 | Buy Now |
|
Chip1Cloud | IC REG BCK 1.5V 3A SYNC 20HTSSOP | 21000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 126 |
|
$3.5000 / $5.3800 | Buy Now |
DISTI #
3122937
|
element14 Asia-Pacific | DC-DC CONV, BUCK, 700KHZ, HTSSOP-20 RoHS: Compliant Min Qty: 1 Container: Each | 222 |
|
$7.1279 | Buy Now |
DISTI #
3122937
|
Farnell | DC-DC CONV, BUCK, 700KHZ, HTSSOP-20 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 222 |
|
$4.0583 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54313PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54313PWP
Texas Instruments
3V to 6V Input, 3A Synchronous Step-Down SWIFT™ Converter with 1.5V Output 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 1.5 V | |
Output Voltage-Min | 1.5 V | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS54313PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54313PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54313PWPR | 3V to 6V Input, 3A Synchronous Step-Down SWIFT™ Converter with 1.5V Output 20-HTSSOP -40 to 125 | Texas Instruments | TPS54313PWP vs TPS54313PWPR |
TPS54313PWPG4 | 3V to 6V Input, 3A Synchronous Step-Down SWIFT™ Converter with 1.5V Output 20-HTSSOP -40 to 125 | Texas Instruments | TPS54313PWP vs TPS54313PWPG4 |
TPS54313QPWPRQ1 | 7.5A SWITCHING REGULATOR, 762kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, HTSSOP-20 | Texas Instruments | TPS54313PWP vs TPS54313QPWPRQ1 |
TPS54313MPWPREP | Enhanced Product 3-V To 6-V, 3-A Output Synchronous-Buck Pwm Switcher W/Integrated Fets 20-HTSSOP -55 to 125 | Texas Instruments | TPS54313PWP vs TPS54313MPWPREP |