Part Details for TPS5431EVM-173 by Texas Instruments
Overview of TPS5431EVM-173 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS5431EVM-173
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8137
|
Newark | Evaluation Module Kit, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: No |TEXAS INSTRUMENTS TPS5431EVM-173 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0400 / $13.3600 | Buy Now |
DISTI #
296-19710-ND
|
DigiKey | EVALUATION MOD FOR TPS5431-173 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2 In Stock |
|
$238.8000 | Buy Now |
DISTI #
595-TPS5431EVM-173
|
Mouser Electronics | Power Management IC Development Tools 9V to 21Vin 3A Step Down Conv RoHS: Compliant | 0 |
|
$264.6600 | Order Now |
|
Ameya Holding Limited | EVALUATION MOD FOR TPS5431-173 | 10 |
|
RFQ |