Part Details for TPS54327EVM-686 by Texas Instruments
Overview of TPS54327EVM-686 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS54327EVM-686
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28143-ND
|
DigiKey | EVAL MODULE FOR TPS54327-686 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1 In Stock |
|
$58.8000 | Buy Now |
DISTI #
595-TPS54327EVM-686
|
Mouser Electronics | Power Management IC Development Tools TPS54327 Eval Mod RoHS: Compliant | 4 |
|
$65.1600 / $65.1700 | Buy Now |
DISTI #
V99:2348_07205704
|
Arrow Electronics | TPS54327 DC to DC Converter and Switching Regulator Chip 1.05VDC Output Evaluation Board Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1418 | Americas - 1 |
|
$7.4040 / $7.4070 | Buy Now |
Part Details for TPS54327EVM-686
TPS54327EVM-686 CAD Models
TPS54327EVM-686 Part Data Attributes
|
TPS54327EVM-686
Texas Instruments
Buy Now
|
Compare Parts:
TPS54327EVM-686
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |