-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5V to 28V Input, 3A, 570kHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS54331DDAR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54331DDAR | Texas Instruments | 3.5V to 28V Input, 3A, 570kHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3121755RL
|
element14 Asia-Pacific | DC/DC CONV, BUCK, 570KHZ, SOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel | 2418 |
|
$1.0100 / $1.2400 | Buy Now |
DISTI #
3121755
|
element14 Asia-Pacific | DC/DC CONV, BUCK, 570KHZ, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2418 |
|
$1.0100 / $1.7100 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Bristol Electronics | 1499 |
|
RFQ | ||
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Ameya Holding Limited | 3A,3.5V~28V Input,Step Down DC-DC Converter With Eco-mode | 48876 |
|
RFQ | |
|
ComSIT USA | AVAILABLE EU | 75 |
|
RFQ | |
|
ComSIT USA | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, PDSO8 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 6137 |
|
RFQ | |
DISTI #
TPS54331DDAR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2253 |
|
$0.8360 / $2.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54331DDAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54331DDAR
Texas Instruments
3.5V to 28V Input, 3A, 570kHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 25 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 570 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS54331DDAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54331DDAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS54331GDR | Texas Instruments | Check for Price | 3.5V to 28V Input, 3A, 570kHz Step-Down Converter with Eco-mode 8-SOIC -40 to 150 | TPS54331DDAR vs TPS54331GDR |
TPS54331QDRQ1 | Texas Instruments | Check for Price | Automotive 3.5V to 28V, 570kHz Fixed Frequency 3A Buck Converter with Eco-Mode™ 8-SOIC -40 to 150 | TPS54331DDAR vs TPS54331QDRQ1 |
The maximum input voltage that can be applied to the TPS54331DDAR is 42V, but it's recommended to keep it below 40V for reliable operation.
To ensure stability, make sure to follow the recommended layout and component selection guidelines in the datasheet, and add a 10uF ceramic capacitor between VIN and GND, and a 22uF ceramic capacitor between VOUT and GND.
The minimum input voltage required for the TPS54331DDAR to operate is 6.5V, but it's recommended to keep it above 7V for reliable operation.
Yes, the TPS54331DDAR can operate in high-temperature environments up to 125°C, but the output current may need to be derated to prevent overheating.
The output voltage of the TPS54331DDAR can be adjusted by using a resistor divider network between the VOUT and GND pins, and the FB pin. The datasheet provides a formula to calculate the required resistor values.