Part Details for TPS54350 by Texas Instruments
Overview of TPS54350 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS54350
TPS54350 CAD Models
Resources and Additional Insights for TPS54350
Reference Designs related to TPS54350
-
Multiphase: Sync Buck: Buck-Boost: Boost for IP Converter (25V @ 1A)
PMP3061 is a multiple output power supply that supports a number of different rails. The input for this design is 12V with the following devices and outputs TPS40140 (1.2V@40A): TPS40190 (3.3V@6A): TPS54350 (-5V@200mA): TPS40210 (25V@1A): TPS5430 (-12V@200mA). The supply has a range of topologies also: multiphase sync buck (TPS40140): sync buck (TPS40190): negative output sync buck-boost (TPS54350): boost (TPS40210) and negative output buck-boost (TPS5430).
-
PMP7118 用于 48V 输出工业和电信应用的高功耗 (250W) 升压 DC-DC 解决方案
This high power step-up DC-DC employs a controller with a low gate charge external MOSFET to supply 48V output for loads up to 250 W from a 24-V source.