There are no models available for this part yet.
Overview of TPS54373PWPRG4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54373PWPRG4 | Texas Instruments | 3V to 6V Input, 3A Synchronous Step-Down SWIFT™ Converter for Prebiased Outputs 20-HTSSOP -40 to 85 |
Price & Stock for TPS54373PWPRG4 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TPS54373PWPRG4-ND
|
DigiKey | IC REG BUCK ADJ 3A 20HTSSOP Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.0410 | Buy Now | |
Quest Components | 48 |
|
$4.0480 / $6.0720 | Buy Now |
CAD Models for TPS54373PWPRG4 by Texas Instruments
Part Data Attributes for TPS54373PWPRG4 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Lifetime Buy
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
HTSSOP, TSSOP20,.25
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
3 V
|
Input Voltage-Nom
|
5.5 V
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e4
|
Length
|
6.5 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
3 A
|
Output Voltage-Max
|
3.3 V
|
Output Voltage-Min
|
0.9 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Equivalence Code
|
TSSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
700 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for TPS54373PWPRG4
This table gives cross-reference parts and alternative options found for TPS54373PWPRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54373PWPRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54373PWPR | 3V to 6V Input, 3A Synchronous Step-Down SWIFT™ Converter for Prebiased Outputs 20-HTSSOP -40 to 85 | Texas Instruments | TPS54373PWPRG4 vs TPS54373PWPR |
Related Parts for TPS54373PWPRG4
-
TMS5703137DZWTQQ1Microcontrollers
-
TPS54372PWPSwitching Regulator or Controllers
-
TPS2223DBRG4Power Management Circuits
-
TPS2020DRPeripheral Drivers
-
TLV1543CDBRAnalog to Digital Converters
-
TPS71533QDCKRQ1Linear Regulator ICs
-
TRS3232ECPWLine Driver or Receivers
-
TPS1120DRSmall Signal Field-Effect Transistors
-
TPS51601ADRBRMOSFET Drivers