-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 28V Input, Dual 3A Outputs, 600kHz Step-Down Converter with Internal Compensation 14-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0535
|
Newark | Dc/Dc Conv, Buck, 25.2V, 3A, Htssop-14, No. Of Outputs:2 Output, Input Voltage Min:4.5V, Input Voltage Max:28V, Dc/Dc Converter Ic Case:Htssop, No. Of Pins:14Pins, Output Current - Output 1:3A, Output Current - Output 2:3A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54386PWPR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1300 / $2.9500 | Buy Now |
DISTI #
296-23109-1-ND
|
DigiKey | IC REG BUCK ADJ 3A DL 14HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5953 In Stock |
|
$1.2395 / $2.8100 | Buy Now |
DISTI #
595-TPS54386PWPR
|
Mouser Electronics | Switching Voltage Regulators DC/DC Controller RoHS: Compliant | 5813 |
|
$1.2400 / $2.8100 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 3A DL 14HTSSOP | 7442 |
|
RFQ | |
|
Chip1Cloud | Conv DC-DC 4.5V to 28V Step Down Dual-Out 0.8V to 25.2V 3A/3A 14-Pin HTSSOP EP T/R / IC REG BUCK ADJ 3A DL 14HTSSOP | 30505 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJ 3A DL 14HTSSOP | 654 |
|
$0.8951 / $1.4423 | Buy Now |
DISTI #
3123009
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.2689 / $3.3110 | Buy Now |
DISTI #
3123009RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$2.2607 / $2.8007 | Buy Now |
DISTI #
3123009
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.2607 / $3.1147 | Buy Now |
|
LCSC | 3A 630kHz HTSSOP-14-EP AC-DC Controllers Regulators ROHS | 654 |
|
$0.9134 / $1.4717 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54386PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54386PWPR
Texas Instruments
4.5V to 28V Input, Dual 3A Outputs, 600kHz Step-Down Converter with Internal Compensation 14-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 25.2V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS54386PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54386PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54386PWP | 4.5V to 28V Input, Dual 3A Outputs, 600kHz Step-Down Converter with Internal Compensation 14-HTSSOP -40 to 125 | Texas Instruments | TPS54386PWPR vs TPS54386PWP |
TPS54386PWPRG4 | 4.5V to 28V Input, Dual 3A Outputs, 600kHz Step-Down Converter with Internal Compensation 14-HTSSOP -40 to 125 | Texas Instruments | TPS54386PWPR vs TPS54386PWPRG4 |