-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 18V Input, 4A Synchronous Step-Down Converter with Eco-Mode™ 14-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-34620-5-ND
|
DigiKey | IC REG BUCK ADJ 4A 14HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
170 In Stock |
|
$1.3103 / $2.8200 | Buy Now |
DISTI #
595-TPS54426PWP
|
Mouser Electronics | Switching Voltage Regulators 4.5-18V Inp,4A Synch SWIFT Converter RoHS: Compliant | 235 |
|
$1.2100 / $3.0300 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Rochester Electronics | TPS54426 4.5V to 18V Input, 4A Synchronous Step-Down Converter with Eco-Mode RoHS: Compliant Status: Active Min Qty: 1 | 180 |
|
$1.2100 / $1.4300 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 4A SYNC 14HTSSOP | 26900 |
|
$2.8140 / $4.2210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54426PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54426PWP
Texas Instruments
4.5V to 18V Input, 4A Synchronous Step-Down Converter with Eco-Mode™ 14-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, HSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.76 TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.76 V | |
Output Voltage-Nom | 5.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 1.3 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS54426PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54426PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54429ERSAR | 7V to 18V Input, 4.5A Synchronous Step-Down DCAP2 Mode Converter with Eco-Mode 16-QFN -20 to 85 | Texas Instruments | TPS54426PWP vs TPS54429ERSAR |
TPS54427DDA | 4.5V to 18V Input, 4-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85 | Texas Instruments | TPS54426PWP vs TPS54427DDA |
TPS54428DRCR | 4.5V to 18V Input, 4-A Synchronous Step-Down SWIFT™ Converter with Eco-mode™ 10-VSON -40 to 85 | Texas Instruments | TPS54426PWP vs TPS54428DRCR |
BD90640EFJ-CTR | Switching Regulator, | ROHM Semiconductor | TPS54426PWP vs BD90640EFJ-CTR |
TPS54429ERSAT | 7V to 18V Input, 4.5A Synchronous Step-Down DCAP2 Mode Converter with Eco-Mode 16-QFN -20 to 85 | Texas Instruments | TPS54426PWP vs TPS54429ERSAT |
TPS54425PWPR | 4.5V to 18V Input, 4A Synchronous Step-Down Converter 14-HTSSOP -40 to 85 | Texas Instruments | TPS54426PWP vs TPS54425PWPR |
TPS56428DDA | 4.5V to 18V Input, 4-A Synchronous Step-Down Converter with Advanced Eco-mode™ 8-SO PowerPAD -40 to 85 | Texas Instruments | TPS54426PWP vs TPS56428DDA |
BD95841MUV-E2 | Switching Regulator, 800kHz Switching Freq-Max, VQFN-16 | ROHM Semiconductor | TPS54426PWP vs BD95841MUV-E2 |
TPS54429PWPR | 7V to 18V Input, 4.5A Synchronous Step-Down DCAP2 Mode Converter 14-HTSSOP -20 to 85 | Texas Instruments | TPS54426PWP vs TPS54429PWPR |
BD90640EFJ-C | Switching Regulator, | ROHM Semiconductor | TPS54426PWP vs BD90640EFJ-C |