Part Details for TPS54612QPWPRDN by Texas Instruments
Overview of TPS54612QPWPRDN by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS54612QPWPRDN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS54612QPWPRDN-ND
|
DigiKey | 6A SYNCHRONOUS BUCK CONVERTER Min Qty: 103 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2924 In Stock |
|
$2.9200 | Buy Now |
DISTI #
296-TPS54612QPWPRDN-ND
|
DigiKey | PROTOTYPE Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 12A, 762KHZ SWITCHING FREQ-MAX, PDSO28 | 8923 |
|
$1.9766 / $5.6475 | Buy Now |
|
Rochester Electronics | TPS54612-Q1 Automotive 3V to 6V, 6A Synchronous Buck Converter with 1.2V Fixed Output Voltage ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2924 |
|
$2.5100 / $2.9500 | Buy Now |
|
Chip1Cloud | 6000 |
|
RFQ |