Part Details for TPS54615PWPG4 by Texas Instruments
Overview of TPS54615PWPG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS54615PWPG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-TPS54615PWPG4
|
Sensible Micro Corporation | Conv Dc-Dc Single Step Down 3V To 6V 28-Pin Htssop Ep Tube - Bulk Aph Acc06E16-10Px-003-Lc) RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 4 |
|
RFQ |
Part Details for TPS54615PWPG4
TPS54615PWPG4 CAD Models
TPS54615PWPG4 Part Data Attributes
|
TPS54615PWPG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54615PWPG4
Texas Instruments
3V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter with 2.5V Output 28-HTSSOP -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Output Voltage-Max | 2.575 V | |
Output Voltage-Min | 2.425 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 762 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for TPS54615PWPG4
This table gives cross-reference parts and alternative options found for TPS54615PWPG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54615PWPG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54615PWPR | 3V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter with 2.5V Output 28-HTSSOP -40 to 125 | Texas Instruments | TPS54615PWPG4 vs TPS54615PWPR |
TPS54615PWP | 3V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter with 2.5V Output 28-HTSSOP -40 to 125 | Texas Instruments | TPS54615PWPG4 vs TPS54615PWP |