Part Details for TPS54615PWPR by Texas Instruments
Overview of TPS54615PWPR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS54615PWPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS54615PWPR-ND
|
DigiKey | IC REG BUCK 2.5V 6A 28HTSSOP Min Qty: 154 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
13859 In Stock |
|
$1.9600 | Buy Now |
DISTI #
TPS54615PWPR-ND
|
DigiKey | IC REG BUCK 2.5V 6A 28HTSSOP Min Qty: 154 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8202 | Buy Now |
DISTI #
595-TPS54615PWPR
|
Mouser Electronics | Switching Voltage Regulators Lo-In Vltg 6A Sync Sync Buck Converter RoHS: Compliant | 1174 |
|
$1.7800 / $3.6300 | Buy Now |
|
Quest Components | 12A SWITCHING REGULATOR, 762KHZ SWITCHING FREQ-MAX, PDSO28 | 463 |
|
$1.9305 / $3.5100 | Buy Now |
|
Rochester Electronics | TPS54615 3V to 6V Input, 6A Synchronous Step-Down SWIFT Converter with 2.5V Output RoHS: Compliant Status: Active Min Qty: 1 | 13859 |
|
$1.6800 / $1.9800 | Buy Now |
Part Details for TPS54615PWPR
TPS54615PWPR CAD Models
TPS54615PWPR Part Data Attributes
|
TPS54615PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54615PWPR
Texas Instruments
3V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter with 2.5V Output 28-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for TPS54615PWPR
This table gives cross-reference parts and alternative options found for TPS54615PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54615PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54615PWP | 3V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter with 2.5V Output 28-HTSSOP -40 to 125 | Texas Instruments | TPS54615PWPR vs TPS54615PWP |