-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-A Active Bus Termination/ DDR Memory SWIFT™ Converter 28-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS54672PWPR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54672PWPRG4 | Texas Instruments | 6-A Active Bus Termination/ DDR Memory SWIFT™ Converter 28-HTSSOP -40 to 85 | |
TPS54672PWPR | Texas Instruments | 6-A Active Bus Termination/ DDR Memory SWIFT™ Converter 28-HTSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2011 |
|
RFQ | ||
|
Bristol Electronics | 1624 |
|
RFQ | ||
|
Rochester Electronics | TPS54672 6-A Active Bus Termination/ DDR Memory SWIFT Converter RoHS: Compliant Status: Active Min Qty: 1 | 75544 |
|
$4.0500 / $4.7600 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ 6A 28HTSSOP | 475 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54672PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54672PWPR
Texas Instruments
6-A Active Bus Termination/ DDR Memory SWIFT™ Converter 28-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | HTSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5.5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | -0.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS54672PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54672PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS54672PWPG4 | Texas Instruments | Check for Price | 6-A Active Bus Termination/ DDR Memory SWIFT™ Converter 28-HTSSOP -40 to 85 | TPS54672PWPR vs TPS54672PWPG4 |
TPS54672PWPRG4 | Texas Instruments | Check for Price | 6-A Active Bus Termination/ DDR Memory SWIFT™ Converter 28-HTSSOP -40 to 85 | TPS54672PWPR vs TPS54672PWPRG4 |
TPS54672PWP | Texas Instruments | $4.8119 | 6-A Active Bus Termination/ DDR Memory SWIFT™ Converter 28-HTSSOP -40 to 85 | TPS54672PWPR vs TPS54672PWP |