Power Circuits
TPS54872PWP
Texas Instruments
Description: 8A Active Bus Termination/ DDR Memory DC/DC Converter 28-HTSSOP -40 to 85

Overview of TPS54872PWP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for TPS54872PWP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TPS54872PWP-ND
DigiKey IC REG CONV DDR 1OUT 28HTSSOP Min Qty: 41 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 3424
In Stock
  • 41 $7.3600
$7.3600 Buy Now
DISTI # 296-15674-5-ND
DigiKey IC REG CONV DDR 1OUT 28HTSSOP Min Qty: 41 Lead time: 18 Weeks Container: Tube Temporarily Out of Stock
  • 100 $7.9777
$7.9777 Buy Now
DISTI # 595-TPS54872PWP
Mouser Electronics Switching Voltage Regulators 8A Act Bus Term/DDR DC/DC Converter RoHS: Compliant 0
  • 100 $8.3900
  • 500 $8.3800
$8.3800 / $8.3900 Order Now
DISTI # 25865748
Verical Conv DC-DC 4V to 6V Synchronous Step Down Single-Out 0.2V to 3.3V 8A 28-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1344 Americas - 15
  • 5 $1.2620
$1.2620 Buy Now
Rochester Electronics TPS54872 8A Active Bus Termination/ DDR Memory DC/DC Converter RoHS: Compliant Status: Active Min Qty: 1 3424
  • 1 $7.4400
  • 25 $7.2900
  • 100 $6.9900
  • 500 $6.6900
  • 1,000 $6.3200
$6.3200 / $7.4400 Buy Now
DISTI # C1S746202680289
Chip1Stop Conv DC-DC 4V to 6V Step Down Single-Out 0.2V to 3.3V 8A 28-Pin HTSSOP EP Tube RoHS: Compliant pbFree: No 15
  • 600 $1.2620
$1.2620 Buy Now

CAD Models for TPS54872PWP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS54872PWP by Texas Instruments

TPS54872PWP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
HTSSOP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
6 V
Input Voltage-Min
4 V
Input Voltage-Nom
4.5 V
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
9.7 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
12 A
Output Voltage-Max
7 V
Output Voltage-Min
-0.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
4 V
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
762 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. TPS54872PWP
    Texas Instruments
    8A Active Bus Termination/ DDR Memory DC/DC Converter 28-HTSSOP -40 to 85
    VS

Alternate Parts for TPS54872PWP

This table gives cross-reference parts and alternative options found for TPS54872PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54872PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS54872PWPG4 8A Active Bus Termination/ DDR Memory DC/DC Converter 28-HTSSOP -40 to 85 Texas Instruments TPS54872PWP vs TPS54872PWPG4
TPS54872PWPR 8A Active Bus Termination/ DDR Memory DC/DC Converter 28-HTSSOP -40 to 85 Texas Instruments TPS54872PWP vs TPS54872PWPR
Part Number Description Manufacturer Compare
TPS54872PWPR 8A Active Bus Termination/ DDR Memory DC/DC Converter 28-HTSSOP -40 to 85 Texas Instruments TPS54872PWP vs TPS54872PWPR
TPS54872PWPG4 8A Active Bus Termination/ DDR Memory DC/DC Converter 28-HTSSOP -40 to 85 Texas Instruments TPS54872PWP vs TPS54872PWPG4

Related Parts for TPS54872PWP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS54872PWP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS54872PWP by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS54872PWP would you like to use for your alert(s)?
  • Please alert me when TPS54872PWP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS54872PWP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS54872PWP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS54872PWP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS54872PWP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS54872PWP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: