Power Circuits
TPS54910PWPRG4
Texas Instruments
Description: 3V to 4V Input, 9A Synchronous Step-Down Converter 28-HTSSOP -40 to 85

Overview of TPS54910PWPRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TPS54910PWPRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # TPS54910PWPRG4-ND
DigiKey IC REG BUCK ADJ 9A 28HTSSOP Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 2,000 $3.4419
$3.4419 Buy Now
DISTI # 595-TPS54910PWPRG4
Mouser Electronics Switching Voltage Regulators 3.3V Inp 9A Sync Buck Converter RoHS: Compliant 0
  • 2,000 $3.3200
$3.3200 Order Now
Bristol Electronics   2085
RFQ
Quest Components   292
  • 1 $8.7750
  • 44 $5.4113
  • 186 $4.8263
$4.8263 / $8.7750 Buy Now

CAD Models for TPS54910PWPRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS54910PWPRG4 by Texas Instruments

TPS54910PWPRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
HTSSOP,
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
4 V
Input Voltage-Min
3 V
Input Voltage-Nom
3.3 V
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
9.7 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
9 A
Output Voltage-Max
2.5 V
Output Voltage-Min
0.9 V
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
700 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. TPS54910PWPRG4
    Texas Instruments
    3V to 4V Input, 9A Synchronous Step-Down Converter 28-HTSSOP -40 to 85
    VS

Alternate Parts for TPS54910PWPRG4

This table gives cross-reference parts and alternative options found for TPS54910PWPRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54910PWPRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS54910PWPR 3V to 4V Input, 9A Synchronous Step-Down Converter 28-HTSSOP -40 to 85 Texas Instruments TPS54910PWPRG4 vs TPS54910PWPR
TPS54910PWP 3V to 4V Input, 9A Synchronous Step-Down Converter 28-HTSSOP -40 to 85 Texas Instruments TPS54910PWPRG4 vs TPS54910PWP
Part Number Description Manufacturer Compare
TPS54910PWP 3V to 4V Input, 9A Synchronous Step-Down Converter 28-HTSSOP -40 to 85 Texas Instruments TPS54910PWPRG4 vs TPS54910PWP
TPS54910PWPR 3V to 4V Input, 9A Synchronous Step-Down Converter 28-HTSSOP -40 to 85 Texas Instruments TPS54910PWPRG4 vs TPS54910PWPR

Related Parts for TPS54910PWPRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS54910PWPRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS54910PWPRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS54910PWPRG4 would you like to use for your alert(s)?
  • Please alert me when TPS54910PWPRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS54910PWPRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS54910PWPRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS54910PWPRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS54910PWPRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS54910PWPRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: