Power Circuits
TPS55010RTER
Texas Instruments
Description: 2.95V To 6V Input, 2W, Isolated DC/DC Converter with Integrated FETS 16-WQFN -40 to 150

Overview of TPS55010RTER by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
TPS55010RTER Texas Instruments 2.95V To 6V Input, 2W, Isolated DC/DC Converter with Integrated FETS 16-WQFN -40 to 150

Price & Stock for TPS55010RTER by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 27AJ0563
Newark Dc/Dc Conv, Pol, 0.4A, Flyback, Wqfn-16, Dc/Dc Converter Type:-, Input Voltage Min:2.95V, Input Voltage Max:6V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Wqfn, No. Of Pins:16Pins, Output Current:400Ma, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS55010RTER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $2.7800
  • 10 $2.6600
  • 25 $2.5200
  • 50 $2.4100
  • 100 $2.3100
  • 250 $2.2400
  • 500 $2.1800
  • 1,000 $2.1500
$2.1500 / $2.7800 Buy Now
DISTI # 296-28950-1-ND
DigiKey IC REG FLYBACK ADJ 16WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 7988
In Stock
  • 1 $1.6700
  • 10 $1.1910
  • 25 $1.0724
  • 100 $0.9762
  • 3,000 $0.9762
$0.9762 / $1.6700 Buy Now
DISTI # 595-TPS55010RTER
Mouser Electronics Switching Voltage Regulators 2.95-6Vin,2W,Iso DC/DC Converter RoHS: Compliant 4379
  • 1 $2.3200
  • 10 $2.0800
  • 100 $1.6700
  • 250 $1.5700
  • 500 $1.3800
  • 1,000 $1.1400
  • 3,000 $1.0600
  • 6,000 $1.0200
$1.0200 / $2.3200 Buy Now
Ameya Holding Limited IC REG MULTI CONFIG SYNC 16WQFN 1042
RFQ

CAD Models for TPS55010RTER by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS55010RTER by Texas Instruments

TPS55010RTER
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
WQFN-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
6 V
Input Voltage-Min
2.95 V
Input Voltage-Nom
3 V
JESD-30 Code
S-PQCC-N16
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2 A
Output Voltage-Max
20 V
Output Voltage-Min
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC16,.12SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
2000 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. TPS55010RTER
    Texas Instruments
    2.95V To 6V Input, 2W, Isolated DC/DC Converter with Integrated FETS 16-WQFN -40 to 150
    VS

Alternate Parts for TPS55010RTER

This table gives cross-reference parts and alternative options found for TPS55010RTER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS55010RTER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS55010RTE IC SWITCHING REGULATOR, Switching Regulator or Controller Texas Instruments TPS55010RTER vs TPS55010RTE
Part Number Description Manufacturer Compare
TPS55010RTE IC SWITCHING REGULATOR, Switching Regulator or Controller Texas Instruments TPS55010RTER vs TPS55010RTE

Related Parts for TPS55010RTER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS55010RTER by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS55010RTER by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS55010RTER would you like to use for your alert(s)?
  • Please alert me when TPS55010RTER inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS55010RTER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS55010RTER to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS55010RTER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS55010RTER.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS55010RTER by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: