Part Details for TPS55340EVM-147 by Texas Instruments
Overview of TPS55340EVM-147 by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS55340EVM-147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5917
|
Newark | Evaluation Board, Dc Boost Cnvtr, Silicon Manufacturer:Texas Instruments, Silicon Core Number:Tps55340, Kit Application Type:Power Management, Application Sub Type:Step Up Dc/Dc Converter, Kit Contents:Evaluation Board Tps55340, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS55340EVM-147 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.8900 / $65.4300 | Buy Now |
DISTI #
296-37520-ND
|
DigiKey | EVAL MODULE FOR TPS55340-147 Min Qty: 1 Lead time: 20 Weeks Container: Box |
1 In Stock |
|
$58.8000 | Buy Now |
DISTI #
595-TPS55340EVM-147
|
Mouser Electronics | Power Management IC Development Tools TPS55340 SEPIC Eval Mod RoHS: Compliant | 0 |
|
$65.1600 / $65.1700 | Order Now |
DISTI #
V99:2348_07205877
|
Arrow Electronics | TPS55340 DC to DC Converter and Switching Regulator Chip 12VDC Output Evaluation Board Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1901 | Americas - 6 |
|
$11.1100 / $23.9036 | Buy Now |
DISTI #
32664955
|
Verical | TPS55340 DC to DC Converter and Switching Regulator Chip 12VDC Output Evaluation Board Min Qty: 1 Package Multiple: 1 Date Code: 1901 | Americas - 6 |
|
$23.9036 | Buy Now |
DISTI #
3009859
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$68.3422 | Buy Now |
DISTI #
3009859
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$69.1340 | Buy Now |
Part Details for TPS55340EVM-147
TPS55340EVM-147 CAD Models
TPS55340EVM-147 Part Data Attributes:
|
TPS55340EVM-147
Texas Instruments
Buy Now
|
Compare Parts:
TPS55340EVM-147
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |