-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® 36-V, 600-mA Buck Regulator With High-Efficiency Sleep Mode 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS560430XDBVR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 242 |
|
$0.3960 / $1.2375 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
SMC-TPS560430XDBVR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 33671 |
|
RFQ | |
DISTI #
C1S746204262810
|
Chip One Stop | DC/DC Switching Regulators RoHS: Compliant Container: Cut Tape | 2404 |
|
$0.3600 / $0.5220 | Buy Now |
|
LCSC | Step-down type 600mA 4V36V 1V34.2V SOT-23-6 DC-DC Converters ROHS | 5191 |
|
$0.1898 / $0.3626 | Buy Now |
|
Win Source Electronics | IC REG BUCK PFM 600MA SOT23-6 | 48320 |
|
$0.1859 / $0.2401 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS560430XDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS560430XDBVR
Texas Instruments
SIMPLE SWITCHER® 36-V, 600-mA Buck Regulator With High-Efficiency Sleep Mode 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS560430XDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS560430XDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTM8029EY#PBF | Analog Devices Inc | $12.4710 | 36VIN, 600mA Step-Down µModule (Power Module) Converter with 5µA Quiescent Current | TPS560430XDBVR vs LTM8029EY#PBF |
LMR14006XDDCR | Texas Instruments | Check for Price | SIMPLE SWITCHER® 4-V to 40-V, 600-mA step-down converter with Low Iq 6-SOT-23-THIN -40 to 125 | TPS560430XDBVR vs LMR14006XDDCR |
LM53600NQDSXTQ1 | Texas Instruments | $2.8709 | Automotive 3.5-V to 36-V, 650-mA synchronous 2.1-MHz step-down converter 10-WSON -40 to 150 | TPS560430XDBVR vs LM53600NQDSXTQ1 |
LMR34206FSC3RNXTQ1 | Texas Instruments | $1.7519 | 4.2-V to 42-V, 0.6-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 125 | TPS560430XDBVR vs LMR34206FSC3RNXTQ1 |
MAX20075DATCC/V+ | Analog Devices Inc | Check for Price | 36V, 600mA/1.2A Mini Buck Converter with 3.5µA IQ, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C | TPS560430XDBVR vs MAX20075DATCC/V+ |
LM43600PWPT | Texas Instruments | $1.9786 | 3.5V to 36V, 500mA Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 | TPS560430XDBVR vs LM43600PWPT |
LM43600QPWPTQ1 | Texas Instruments | Check for Price | Automotive Qualified 3.5V to 36V 0.5A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 | TPS560430XDBVR vs LM43600QPWPTQ1 |
LM53600MQUDSXRQ1 | Texas Instruments | Check for Price | Automotive 3.5-V to 36-V, 650-mA synchronous 2.1-MHz step-down converter 10-WSON -40 to 150 | TPS560430XDBVR vs LM53600MQUDSXRQ1 |
LMR34206FSC5RNXTQ1 | Texas Instruments | $1.3731 | 4.2-V to 42-V, 0.6-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 125 | TPS560430XDBVR vs LMR34206FSC5RNXTQ1 |
MP2457GJ-Z | Monolithic Power Systems | $2.4268 | Switching Regulator, | TPS560430XDBVR vs MP2457GJ-Z |