-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5 V to 17 V input, 3 A output, synchronous step-down converter in Eco-mode 6-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47238-1-ND
|
DigiKey | IC REG BUCK ADJ 3A SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5837 In Stock |
|
$0.1422 / $0.4900 | Buy Now |
DISTI #
595-TPS563201DDCR
|
Mouser Electronics | Switching Voltage Regulators 4.5 V to 17 V input, 3 A output, synchronous step-down converter in Eco-mode 6-SOT-23-THIN -40 to 125 RoHS: Compliant | 2440 |
|
$0.1720 / $0.4800 | Buy Now |
|
Bristol Electronics | 600000 |
|
RFQ | ||
|
Bristol Electronics | 19214 |
|
RFQ | ||
|
Quest Components | 15371 |
|
$0.1934 / $0.6445 | Buy Now | |
DISTI #
TPS563201DDCR
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷17VDC, Uout: 0.76÷7VDC, 3A, Ch: 1 Min Qty: 5 | 760 |
|
$0.1350 / $0.2290 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 3A SYNC | 12001 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJ 3A SYNC / Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.76V to 7V 3A 6-Pin TSOT-23 T/R | 105000 |
|
RFQ | |
DISTI #
C1S746204279236
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant Container: Cut Tape | 3000 |
|
$0.1620 / $0.3470 | Buy Now |
|
Chips Pulse Industry Limited | 17V 3A SOT-23-THIN-6 DC-DC Converters RoHS Purchase Online, Ship Immediately | 115194 |
|
$0.0303 / $0.0360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS563201DDCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS563201DDCR
Texas Instruments
4.5 V to 17 V input, 3 A output, synchronous step-down converter in Eco-mode 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.76 TO 7V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 0.76 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 580 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS563201DDCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS563201DDCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP65355FN-7 | Switching Regulator, 5.5A, 650kHz Switching Freq-Max, PDSO10, UDFN-10 | Diodes Incorporated | TPS563201DDCR vs AP65355FN-7 |
TPS563200DDCR | 17 V Input, 3A Synchronous Step-Down Regulator in SOT-23 with Advanced Eco-mode™ 6-SOT-23-THIN -40 to 125 | Texas Instruments | TPS563201DDCR vs TPS563200DDCR |
TPS563200DDCT | 17 V Input, 3A Synchronous Step-Down Regulator in SOT-23 with Advanced Eco-mode™ 6-SOT-23-THIN -40 to 125 | Texas Instruments | TPS563201DDCR vs TPS563200DDCT |