-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5 V to 17 V input, 3 A output, synchronous step-down converter in Eco-mode 6-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7024
|
Newark | Dc/Dc Conv, Sync Buck, 580Khz, Sot-6, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:17V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Sot, No. Of Pins:6Pins, Output Current:3A, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS563201DDCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 856 |
|
$1.0600 / $1.2800 | Buy Now |
DISTI #
296-43393-1-ND
|
DigiKey | IC REG BUCK ADJ 3A SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35894 In Stock |
|
$0.4266 / $1.1000 | Buy Now |
DISTI #
595-TPS563201DDCT
|
Mouser Electronics | Switching Voltage Regulators 4.5V to 17V Input 3A Output RoHS: Compliant | 6237 |
|
$0.4260 / $1.1000 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 3A SYNC | 126545 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJ 3A SYNC / Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.76V to 7V 3A 6-Pin TSOT-23 T/R | 644150 |
|
RFQ | |
|
Chips Pulse Industry Limited | Yes Step-down type -40℃~ 125℃@(TJ) 1 Step-down Adjustable 0.768V~7V 4.5V~17V 3A 580kHz TSOT-23-6 DC-DC Converters ROHS Purchase Online, Ship Immediately | 1296 |
|
$0.0374 / $0.0522 | Buy Now |
DISTI #
3121824
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 580KHZ, SOT-6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 856 |
|
$0.5668 / $1.1498 | Buy Now |
DISTI #
3121824RL
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 580KHZ, SOT-6 RoHS: Compliant Min Qty: 100 Container: Reel | 856 |
|
$0.5668 / $0.7543 | Buy Now |
DISTI #
3121824RL
|
Farnell | DC/DC CONV, SYNC BUCK, 580KHZ, SOT-6 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 856 |
|
$0.6151 / $0.7162 | Buy Now |
DISTI #
3121824
|
Farnell | DC/DC CONV, SYNC BUCK, 580KHZ, SOT-6 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 856 |
|
$0.6151 / $1.2477 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS563201DDCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS563201DDCT
Texas Instruments
4.5 V to 17 V input, 3 A output, synchronous step-down converter in Eco-mode 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.76 TO 7V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 0.76 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 580 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS563201DDCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS563201DDCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS563201DDCR | 4.5 V to 17 V input, 3 A output, synchronous step-down converter in Eco-mode 6-SOT-23-THIN -40 to 125 | Texas Instruments | TPS563201DDCT vs TPS563201DDCR |