Part Details for TPS563252DRLR by Texas Instruments
Overview of TPS563252DRLR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS563252DRLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS563252DRLRCT-ND
|
DigiKey | IC REG BUCK ADJ 3A SOT563 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1815 In Stock |
|
$0.1551 / $0.5300 | Buy Now |
DISTI #
595-TPS563252DRLR
|
Mouser Electronics | Switching Voltage Regulators 3-V to 17-V input voltage, 3-A, 1.2-Mhz synchronous buck converter in SOT563 6-SOT-5X3 -40 to 125 RoHS: Compliant | 5207 |
|
$0.1510 / $0.5300 | Buy Now |
|
Ameya Holding Limited | 41638 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | SOT-6(5x3) DC-DC Converters ROHS | 430 |
|
$0.2314 / $0.4131 | Buy Now |
Part Details for TPS563252DRLR
TPS563252DRLR CAD Models
TPS563252DRLR Part Data Attributes
|
TPS563252DRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS563252DRLR
Texas Instruments
3-V to 17-V input voltage, 3-A, 1.2-Mhz synchronous buck converter in SOT563 6-SOT-5X3 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-563, 6 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 10 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.05,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |
Alternate Parts for TPS563252DRLR
This table gives cross-reference parts and alternative options found for TPS563252DRLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS563252DRLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XTPS563252DRLR | 3-V to 17-V input voltage, 3-A, 1.2-Mhz synchronous buck converter in SOT563 6-SOT-5X3 -40 to 125 | Texas Instruments | TPS563252DRLR vs XTPS563252DRLR |