-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 18V Input, 5-A Synchronous Step-Down Converter with Advanced Eco-mode™ 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35857-1-ND
|
DigiKey | IC REG BUCK ADJ 5A 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4819 In Stock |
|
$0.6008 / $1.4400 | Buy Now |
DISTI #
595-TPS56528DDAR
|
Mouser Electronics | Switching Voltage Regulators 4.5V-18V Input 5A Sync SD Cnvtr RoHS: Compliant | 6271 |
|
$0.5680 / $1.4600 | Buy Now |
DISTI #
64933980
|
Verical | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.6V to 7V 5A 8-Pin HSOIC EP T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2238 | Americas - 42 |
|
$0.5360 / $0.7210 | Buy Now |
DISTI #
C1S746203405409
|
Chip1Stop | Conv DC-DC 4.5V to 18V Step Down Single-Out 0.6V to 7V 5A 8-Pin HSOP EP T/R RoHS: Compliant | 42 |
|
$0.5400 / $0.8560 | Buy Now |
|
LCSC | Step-down type Adjustable 600mV7V 5A 4.5V18V SOIC-8-EP DC-DC Converters ROHS | 1369 |
|
$0.1263 / $0.3450 | Buy Now |
|
Win Source Electronics | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.6V to 7V 5A 8-Pin HSOP EP T/R / IC REG BCK ADJ 5A SYNC 8SOPWRPAD | 140697 |
|
$1.0680 / $1.6010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS56528DDAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS56528DDAR
Texas Instruments
4.5V to 18V Input, 5-A Synchronous Step-Down Converter with Advanced Eco-mode™ 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 0.6 TO 7 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 650 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS56528DDAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS56528DDAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54527DDA | 4.5V to 18V Input, 5-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85 | Texas Instruments | TPS56528DDAR vs TPS54527DDA |
TPS54527DDAR | 4.5V to 18V Input, 5-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85 | Texas Instruments | TPS56528DDAR vs TPS54527DDAR |
TPS54528DDAR | 4.5V to 18V Input, 5-A Synchronous Step-Down Converter with Eco-mode™ 8-SO PowerPAD -40 to 85 | Texas Instruments | TPS56528DDAR vs TPS54528DDAR |
TPS56528DDA | 4.5V to 18V Input, 5-A Synchronous Step-Down Converter with Advanced Eco-mode™ 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS56528DDAR vs TPS56528DDA |
TPS54528DDA | 4.5V to 18V Input, 5-A Synchronous Step-Down Converter with Eco-mode™ 8-SO PowerPAD -40 to 85 | Texas Instruments | TPS56528DDAR vs TPS54528DDA |