-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 3.5V to 60V, 500mA Buck Converter with Eco-Mode™ 10-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | IC REG BUCK ADJ 0.5A 10MSOP | 2023 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Step-down type Fixed 3.5V~60V 500mA HVSSOP-10-EP-0.5mm DC-DC Converters ROHS | 1943 |
|
$0.7916 / $1.0494 | Buy Now |
|
LCSC | Step-down type Adjustable 3.5V60V 500mA HVSSOP-10-EP-0.5mm DC-DC Converters ROHS | 1943 |
|
$0.8246 / $1.0931 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 0.5A 10MSOP | 4000 |
|
$1.9853 / $2.9779 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS57060QDGQRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS57060QDGQRQ1
Texas Instruments
Automotive 3.5V to 60V, 500mA Buck Converter with Eco-Mode™ 10-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 58 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS57060QDGQRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS57060QDGQRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS54040QDRCRQ1 | Texas Instruments | Check for Price | Automotive Catalog 3.5V to 42V Input, 0.5 A Step Down SWIFT™ Converter with Eco-Mode™ 10-VSON -40 to 125 | TPS57060QDGQRQ1 vs TPS54040QDRCRQ1 |
TPS57160QDRCRQ1 | Texas Instruments | $2.3016 | Automotive 3.5V to 60V, 1.5A Buck Converter with Eco-Mode™ 10-VSON -40 to 125 | TPS57060QDGQRQ1 vs TPS57160QDRCRQ1 |
TPS54060DRCT | Texas Instruments | Check for Price | 3.5V to 60V Input, 0.5A Step-Down Converter with Eco-Mode 10-VSON -40 to 150 | TPS57060QDGQRQ1 vs TPS54060DRCT |
TPS57160QDGQRQ1 | Texas Instruments | $1.8657 | Automotive 3.5V to 60V, 1.5A Buck Converter with Eco-Mode™ 10-HVSSOP -40 to 125 | TPS57060QDGQRQ1 vs TPS57160QDGQRQ1 |
TPS54160DGQ | Texas Instruments | $3.1379 | 3.5V to 60V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150 | TPS57060QDGQRQ1 vs TPS54160DGQ |
TPS54160DRCT | Texas Instruments | Check for Price | SWITCHING REGULATOR, 2500kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, SON-10 | TPS57060QDGQRQ1 vs TPS54160DRCT |
TPS54160DGQG4 | Texas Instruments | Check for Price | 3.5V to 60V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150 | TPS57060QDGQRQ1 vs TPS54160DGQG4 |
TPS54040DGQ | Texas Instruments | $1.4185 | 3.5V to 42V Input, 0.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150 | TPS57060QDGQRQ1 vs TPS54040DGQ |
TPS57040QDGQRQ1 | Texas Instruments | Check for Price | Automotive 3.5V to 42V, 500mA Buck Converter with Eco-Mode™ 10-HVSSOP -40 to 125 | TPS57060QDGQRQ1 vs TPS57040QDGQRQ1 |
TPS54060DGQ | Texas Instruments | $2.3915 | 3.5V to 60V Input, 0.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150 | TPS57060QDGQRQ1 vs TPS54060DGQ |