Part Details for TPS60205DGS by Texas Instruments
Overview of TPS60205DGS by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TPS60205DGS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS60205DGS-ND
|
DigiKey | IC REG CHG PUMP 3.3V 10VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
957 In Stock |
|
$1.6300 | Buy Now |
DISTI #
296-34623-5-ND
|
DigiKey | IC REG CHG PUMP 3.3V 10VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
28 In Stock |
|
$1.4647 / $3.0300 | Buy Now |
DISTI #
595-TPS60205DGS
|
Mouser Electronics | Switching Voltage Regulators Regulated 3.3-V Charge Pump RoHS: Compliant | 0 |
|
$1.4500 / $2.0400 | Order Now |
|
Quest Components | SWITCHED CAPACITOR REGULATOR, 0.1A, 400KHZ SWITCHING FREQ-MAX, PDSO10 | 83 |
|
$1.5750 / $3.1500 | Buy Now |
|
Rochester Electronics | TPS60205 Regulated 3.3V low ripple charge pump with power good indicator RoHS: Compliant Status: Active Min Qty: 1 | 957 |
|
$1.4000 / $1.6500 | Buy Now |
|
Ameya Holding Limited | IC REG BOOST SWITCHED CAP 10MSOP | 2630 |
|
RFQ |
Part Details for TPS60205DGS
TPS60205DGS CAD Models
TPS60205DGS Part Data Attributes:
|
TPS60205DGS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS60205DGS
Texas Instruments
Regulated 3.3V low ripple charge pump with power good indicator 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 1.6 V | |
Input Voltage-Nom | 2.4 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TPS60205DGS
This table gives cross-reference parts and alternative options found for TPS60205DGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS60205DGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS60205DGSG4 | Regulated 3.3V low ripple charge pump with power good indicator 10-VSSOP -40 to 85 | Texas Instruments | TPS60205DGS vs TPS60205DGSG4 |
TPS60205DGSRG4 | Regulated 3.3V low ripple charge pump with power good indicator 10-VSSOP -40 to 85 | Texas Instruments | TPS60205DGS vs TPS60205DGSRG4 |