Part Details for TPS60251RTWTG4 by Texas Instruments
Overview of TPS60251RTWTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS60251RTWTG4
TPS60251RTWTG4 CAD Models
TPS60251RTWTG4 Part Data Attributes
|
TPS60251RTWTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS60251RTWTG4
Texas Instruments
High Efficiency Charge Pump for 7 WLEDs with I<sup>2</sup>C Interface 24-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.5 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 750 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for TPS60251RTWTG4
This table gives cross-reference parts and alternative options found for TPS60251RTWTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS60251RTWTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS60251RTWR | High Efficiency Charge Pump for 7 WLEDs with I2C Interface 24-WQFN -40 to 85 | Texas Instruments | TPS60251RTWTG4 vs TPS60251RTWR |
TPS60251RTW | SWITCHED CAPACITOR CONVERTER, 750kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, GREEN, PLASTIC, QFN-24 | Texas Instruments | TPS60251RTWTG4 vs TPS60251RTW |
TPS60251RTWT | High Efficiency Charge Pump for 7 WLEDs with I2C Interface 24-WQFN -40 to 85 | Texas Instruments | TPS60251RTWTG4 vs TPS60251RTWT |