-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single cell to 3.3V, 20mA dual output, high efficiency charge pump with open-drain power-good output 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS60300DGS-ND
|
DigiKey | IC REG CHARGE PUMP 2VIN 10VSSOP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
22038 In Stock |
|
$1.4600 | Buy Now |
DISTI #
TPS60300DGS-ND
|
DigiKey | IC REG CHARGE PUMP 2VIN 10VSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
313 In Stock |
|
$1.9832 / $2.7000 | Buy Now |
DISTI #
595-TPS60300DGS
|
Mouser Electronics | Switching Voltage Regulators 3.0/3.3V 20mA Dual Out Hi-Eff Chrg Pump RoHS: Compliant | 289 |
|
$1.7300 / $2.7000 | Buy Now |
|
Rochester Electronics | TPS60300 Single cell to 3.3V, 20mA dual output, high efficiency charge pump with open-drain power-good output RoHS: Compliant Status: Active Min Qty: 1 | 22038 |
|
$1.2500 / $1.4700 | Buy Now |
|
Perfect Parts Corporation | 1009 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS60300DGS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS60300DGS
Texas Instruments
Single cell to 3.3V, 20mA dual output, high efficiency charge pump with open-drain power-good output 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | 3.05 X 4.98 MM, GREEN, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 1.8 V | |
Input Voltage-Min | 0.9 V | |
Input Voltage-Nom | 1 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.04 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 650 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS60300DGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS60300DGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS60300DGSRG4 | Single cell to 3.3V, 20mA dual output, high efficiency charge pump with open-drain power-good output 10-VSSOP -40 to 85 | Texas Instruments | TPS60300DGS vs TPS60300DGSRG4 |
TPS60300DGSG4 | Single cell to 3.3V, 20mA dual output, high efficiency charge pump with open-drain power-good output 10-VSSOP -40 to 85 | Texas Instruments | TPS60300DGS vs TPS60300DGSG4 |