-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single cell to 3.0V, 20mA dual output, high efficiency charge pump with Push-Pull power-good output 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TPS60303 Single cell to 3.0V, 20mA dual output, high efficiency charge pump with Push-Pull power-good output RoHS: Compliant Status: Active Min Qty: 1 | 22297 |
|
$1.0600 / $1.2500 | Buy Now |
|
Chip1Cloud | IC REG SWTCHD CAP 2VIN/3V 10MSOP / Charge Pump STPUP 1.8V to 3.6V/3V 40mA/20mA 10-Pin VSSOP T/R | 26000 |
|
RFQ | |
|
Perfect Parts Corporation | 9690 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS60303DGSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS60303DGSR
Texas Instruments
Single cell to 3.0V, 20mA dual output, high efficiency charge pump with Push-Pull power-good output 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | 3.05 X 4.98 MM, GREEN, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 1.8 V | |
Input Voltage-Min | 0.9 V | |
Input Voltage-Nom | 1 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.04 A | |
Output Voltage-Max | 3 V | |
Output Voltage-Min | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 650 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS60303DGSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS60303DGSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS60303DGS | Single-Cell to 3.0V/3.3V, 20mA Dual Output, High Efficiency Charge Pump 10-VSSOP -40 to 85 | Texas Instruments | TPS60303DGSR vs TPS60303DGS |
TPS60303DGSG4 | Single-Cell to 3.0V/3.3V, 20mA Dual Output, High Efficiency Charge Pump 10-VSSOP -40 to 85 | Texas Instruments | TPS60303DGSR vs TPS60303DGSG4 |
TPS60303DGSRG4 | SWITCHED CAPACITOR REGULATOR, 900kHz SWITCHING FREQ-MAX, PDSO10, 3.05 X 4.98 MM, GREEN, PLASTIC, MSOP-10 | Texas Instruments | TPS60303DGSR vs TPS60303DGSRG4 |