-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.7-A boost converter with 0.5-V ultra-low input voltage 6-SOT-5X3 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS61023DRLR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS61023DRLR | Texas Instruments | 3.7-A boost converter with 0.5-V ultra-low input voltage 6-SOT-5X3 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPS61023DRLR
|
TME | PMIC, DC/DC converter, Uin: 500mV÷5.5V, 2.2÷5.5VDC, 3.7A, SOT5X3 Min Qty: 1 | 0 |
|
$0.5000 / $0.8000 | RFQ |
|
Ameya Holding Limited | 9806 |
|
RFQ | ||
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
SMC-TPS61023DRLR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4000 |
|
RFQ | |
DISTI #
C1S746204646766
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant Container: Cut Tape | 2509 |
|
$0.3660 / $0.7120 | Buy Now |
|
CHIPMALL.COM LIMITED | Boost type Adjustable 2.2V~5.5V 3A 500mV~5.5V SOT-563 DC-DC Converters ROHS | 3950 |
|
$0.1222 / $0.1495 | Buy Now |
|
LCSC | Boost type Adjustable 2.2V5.5V 3A 500mV5.5V SOT-563 DC-DC Converters ROHS | 4679 |
|
$0.1228 / $0.2403 | Buy Now |
|
Win Source Electronics | IC REG BOOST ADJ 3A SOT563 / Boost Switching Regulator IC Positive Adjustable 2.2V 1 Output 3A SOT-563, SOT-666 | 76000 |
|
$0.3210 / $0.4810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61023DRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61023DRLR
Texas Instruments
3.7-A boost converter with 0.5-V ultra-low input voltage 6-SOT-5X3 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT563, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-09-28 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUT PUT VOLTAGE 2.2V TO 5.5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.5 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 2.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for TPS61023DRLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61023DRLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XTPS61023DRLR | Texas Instruments | Check for Price | 3-A boost converter with 0.5-V ultra-low input voltage 6-SOT-5X3 -40 to 125 | TPS61023DRLR vs XTPS61023DRLR |
TPS61023DRLT | Texas Instruments | $0.6480 | 3.7-A boost converter with 0.5-V ultra-low input voltage 6-SOT-5X3 -40 to 125 | TPS61023DRLR vs TPS61023DRLT |
MAX1567ETL+T | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 3.6A, 1000kHz Switching Freq-Max, BICMOS, PQCC40, 6 X 6 MM, MO-220, TQFN-40 | TPS61023DRLR vs MAX1567ETL+T |
MAX1567ETL | Rochester Electronics LLC | Check for Price | 3.6A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, MO-220, TQFN-40 | TPS61023DRLR vs MAX1567ETL |
PAM2401SCADJ | Diodes Incorporated | $0.7593 | Switching Regulator, Current-mode, 1000kHz Switching Freq-Max, PDSO8, GREEN, MSOP-8 | TPS61023DRLR vs PAM2401SCADJ |
PAM2401YPADJ | Diodes Incorporated | $0.7661 | Switching Regulator, Current-mode, 1000kHz Switching Freq-Max, PDSO12, 3 X 3 MM, GREEN, UDFN-12 | TPS61023DRLR vs PAM2401YPADJ |
MAX1567ETL-T | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 3.6A, 1000kHz Switching Freq-Max, BICMOS, PQCC40, 6 X 6 MM, MO-220, TQFN-40 | TPS61023DRLR vs MAX1567ETL-T |