-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS61043: constant current LED driver 8-SON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-16675-1-ND
|
DigiKey | IC LED DRVR RGLTR PWM 60MA 8SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8945 In Stock |
|
$0.5430 / $1.4000 | Buy Now |
DISTI #
2156-TPS61043DRBR-ND
|
DigiKey | IC LED DRVR RGLTR PWM 60MA 8SON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$0.6100 | Buy Now |
DISTI #
595-TPS61043DRBR
|
Mouser Electronics | LED Lighting Drivers TPS61043: Const Crnt LED Driver RoHS: Compliant | 2490 |
|
$0.5420 / $1.3900 | Buy Now |
|
Bristol Electronics | 896 |
|
RFQ | ||
|
Rochester Electronics | TPS61043 TPS61043: Constant Current LED Driver RoHS: Compliant Status: Active Min Qty: 1 | 500 |
|
$0.5206 / $0.6125 | Buy Now |
|
Ameya Holding Limited | IC LED DRIVER WHITE BCKLGT 8SON | 8930 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61043DRBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61043DRBR
Texas Instruments
TPS61043: constant current LED driver 8-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
fmax-Min | 1 MHz |
This table gives cross-reference parts and alternative options found for TPS61043DRBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61043DRBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61043DRBRG4 | TPS61043: Constant Current LED Driver 8-SON -40 to 85 | Texas Instruments | TPS61043DRBR vs TPS61043DRBRG4 |
TPS61043DRBT | TPS61043: constant current LED driver 8-SON -40 to 85 | Texas Instruments | TPS61043DRBR vs TPS61043DRBT |
TPS61043DRB | LED DISPLAY DRIVER, PDSO8, 3 X 3 MM, PLASTIC, SON-8 | Texas Instruments | TPS61043DRBR vs TPS61043DRB |