-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable, 600-mA switch, 1200-kHz boost converter in ThinSOT-23 with forced PWM mode 6-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5937
|
Newark | Boost, 5.5Vin, 0.6A, 1.2Mhz, 6Tsot23, Topology:Synchronous Boost (Step Up), Input Voltage Min:900Mv, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Sot-23, No. Of Pins:6Pins, Output Current:600Ma, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61071DDCR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0600 / $1.3700 | Buy Now |
DISTI #
296-17227-1-ND
|
DigiKey | IC REG BST ADJ 500MA SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11347 In Stock |
|
$0.4512 / $1.1600 | Buy Now |
DISTI #
595-TPS61071DDCR
|
Mouser Electronics | Switching Voltage Regulators Adj 600-mA Switch PWM Boost Converter RoHS: Compliant | 4017 |
|
$0.4510 / $1.1600 | Buy Now |
|
ComSIT USA | Battery Charge Controller, Voltage-mode, 0.7A, 1440kHz Switching Freq-Max, PDSO6 RoHS: Compliant | Europe - 3490 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG BOOST ADJ 500MA TSOT23-6 | 2147 |
|
$0.4010 / $0.6846 | Buy Now |
DISTI #
3007392
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.1250 / $1.3530 | Buy Now |
|
Sense Electronic Company Limited | SOT23-6 | 15000 |
|
RFQ | |
|
Win Source Electronics | IC REG BOOST ADJ 0.5A SYNC SOT6 | 763510 |
|
$0.2740 / $0.4110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61071DDCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61071DDCR
Texas Instruments
Adjustable, 600-mA switch, 1200-kHz boost converter in ThinSOT-23 with forced PWM mode 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.9 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.7 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1440 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS61071DDCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61071DDCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61071DDCRG4 | Adjustable, 600-mA switch, 1200-kHz boost converter in ThinSOT-23 with forced PWM mode 6-SOT-23-THIN -40 to 85 | Texas Instruments | TPS61071DDCR vs TPS61071DDCRG4 |
TPS61071DDCT | 0.7A BATTERY CHARGE CONTROLLER, 1440kHz SWITCHING FREQ-MAX, PDSO6, PLASTIC, TSOT-23, 6 PIN | Texas Instruments | TPS61071DDCR vs TPS61071DDCT |