-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Input, 20V/1.1A Step-Up DC/DC Converter with Integrated Power Diode and Input/Output Isolation 10-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5276
|
Newark | Ic, Boost, 1.1A, 10Son, Topology:Boost (Step Up), Input Voltage Min:1.6V, Input Voltage Max:6V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Son, No. Of Pins:10Pins, Output Current:1.1A, Output Voltage Min:1.7V, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61093DSKT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.4300 / $2.9200 | Buy Now |
DISTI #
296-25245-1-ND
|
DigiKey | IC REG BOOST ADJ 1.5A 10SON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1318 In Stock |
|
$1.1961 / $2.7100 | Buy Now |
DISTI #
595-TPS61093DSKT
|
Mouser Electronics | Switching Voltage Regulators Low In 20V/1.1A Step Up DC/DC Converter RoHS: Compliant | 8431 |
|
$1.1600 / $2.0900 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 1.5A, 1400KHZ SWITCHING FREQ-MAX, PDSO10 | 60 |
|
$1.3163 / $2.1938 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 1.5A, 1400KHZ SWITCHING FREQ-MAX, PDSO10 | 48 |
|
$0.9555 / $2.5480 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 1.5A, 1400KHZ SWITCHING FREQ-MAX, PDSO10 | 106 |
|
$1.7550 / $3.5100 | Buy Now |
|
Ameya Holding Limited | TPS61093DSKT , 升压转换器, 可调输出, Maximum of 17 V, 1.2 MHz, 10针 SON封装 | 97464 |
|
RFQ | |
DISTI #
3121855
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.3771 / $3.1622 | Buy Now |
DISTI #
3121855
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.1664 / $2.9928 | Buy Now |
DISTI #
3121855RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.1664 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61093DSKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61093DSKT
Texas Instruments
Low Input, 20V/1.1A Step-Up DC/DC Converter with Integrated Power Diode and Input/Output Isolation 10-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 2.50 X 2.50 MM, 0.80 MM HEIGHT, GREEN, PLASTIC, SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE UPTO 17V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.6 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 17 V | |
Output Voltage-Min | 1.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.1,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for TPS61093DSKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61093DSKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61093DSKR | Low Input, 20V/1.1A Step-Up DC/DC Converter with Integrated Power Diode and Input/Output Isolation 10-SON -40 to 125 | Texas Instruments | TPS61093DSKT vs TPS61093DSKR |
TPS61093QDSKRQ1 | Automotive, 6-VIN, 17-VOUT, 1.1-A boost converter with integrated power diode, AEC-Q100 qualified 10-SON -40 to 125 | Texas Instruments | TPS61093DSKT vs TPS61093QDSKRQ1 |