Power Circuits
TPS61131PW
Texas Instruments
Description: 3.3V, 90% Efficient SEPIC Converter with 3.3V, 200-mA LDO for 1-Cell LiIon or Dual-Cell Applications 16-TSSOP -40 to 125

Overview of TPS61131PW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TPS61131PW Texas Instruments 3.3V, 90% Efficient SEPIC Converter with 3.3V, 200-mA LDO for 1-Cell LiIon or Dual-Cell Applications 16-TSSOP -40 to 85

Price & Stock for TPS61131PW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TPS61131PW-ND
DigiKey IC REG DL BUCK/BST/LNR 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 15120
In Stock
  • 125 $2.4000
$2.4000 Buy Now
DISTI # 296-13522-5-ND
DigiKey IC REG DL BUCK/BST/LNR 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 2130
In Stock
  • 1 $4.1200
  • 10 $3.0070
  • 90 $2.4410
  • 180 $2.3236
  • 270 $2.2647
  • 540 $2.1783
  • 1,080 $2.1072
$2.1072 / $4.1200 Buy Now
DISTI # 595-TPS61131PW
Mouser Electronics Switching Voltage Regulators 3.3V 90% Eff SEPIC Converter RoHS: Compliant 0
  • 1 $4.9800
  • 10 $3.0400
  • 90 $2.2800
  • 270 $2.1300
  • 540 $2.0100
$2.0100 / $4.9800 Order Now
Rochester Electronics TPS61131 3.3V, 90% Efficient SEPIC Converter with 3.3V, 200-mA LDO for 1-Cell LiIon or Dual-Cell Applications RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 15120
  • 1 $2.4300
  • 25 $2.3800
  • 100 $2.2800
  • 500 $2.1800
  • 1,000 $2.0600
$2.0600 / $2.4300 Buy Now

CAD Models for TPS61131PW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS61131PW by Texas Instruments

TPS61131PW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
PLASTIC, TSSOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
BATTERY CHARGE CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
1.8 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.6 A
Output Voltage-Max
3.3 V
Output Voltage-Min
3.3 V
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Surface Mount
YES
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
600 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. TPS61131PW
    Texas Instruments
    3.3V, 90% Efficient SEPIC Converter with 3.3V, 200-mA LDO for 1-Cell LiIon or Dual-Cell Applications 16-TSSOP -40 to 125
    VS

Alternate Parts for TPS61131PW

This table gives cross-reference parts and alternative options found for TPS61131PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61131PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS61131PWR 3.3V, 90% Efficient SEPIC Converter with 3.3V, 200-mA LDO for 1-Cell LiIon or Dual-Cell Applications 16-TSSOP -40 to 85 Texas Instruments TPS61131PW vs TPS61131PWR
TPS61131PWG4 1.6A BATTERY CHARGE CONTROLLER, 600kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments TPS61131PW vs TPS61131PWG4
Part Number Description Manufacturer Compare
TPS61131PWG4 1.6A BATTERY CHARGE CONTROLLER, 600kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments TPS61131PW vs TPS61131PWG4
TPS61131PWR 3.3V, 90% Efficient SEPIC Converter with 3.3V, 200-mA LDO for 1-Cell LiIon or Dual-Cell Applications 16-TSSOP -40 to 85 Texas Instruments TPS61131PW vs TPS61131PWR

Related Parts for TPS61131PW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS61131PW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS61131PW by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS61131PW would you like to use for your alert(s)?
  • Please alert me when TPS61131PW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS61131PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS61131PW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS61131PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS61131PW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS61131PW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: