-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30V WLED driver with integrated power Diode 6-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39432-1-ND
|
DigiKey | IC LED DRVR RGLTR PWM 30MA 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
6280 In Stock |
|
$0.3943 / $1.0200 | Buy Now |
DISTI #
2156-TPS61158DRVR-ND
|
DigiKey | IC LED DRVR RGLTR PWM 30MA 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
759 In Stock |
|
$0.4400 | Buy Now |
DISTI #
595-TPS61158DRVR
|
Mouser Electronics | LED Lighting Drivers 30V WLED Dvr w/ Intg Pwr Diode RoHS: Compliant | 8795 |
|
$0.3940 / $0.9400 | Buy Now |
DISTI #
J56:1989_07053856
|
Arrow Electronics | LED Driver 8 Segment 1uA Supply Current 6-Pin WSON EP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | Europe - 3000 |
|
$0.3625 / $0.3821 | Buy Now |
DISTI #
V72:2272_07418837
|
Arrow Electronics | LED Driver 8 Segment 1uA Supply Current 6-Pin WSON EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2243 Container: Cut Strips | Americas - 2056 |
|
$0.3912 / $0.4297 | Buy Now |
DISTI #
65067153
|
Verical | LED Driver 8 Segment 1uA Supply Current 6-Pin WSON EP T/R Min Qty: 16 Package Multiple: 1 Date Code: 2243 | Americas - 2056 |
|
$0.3912 / $0.4174 | Buy Now |
|
Rochester Electronics | TPS61158 30V WLED Driver with Integrated Power Diode RoHS: Compliant Status: Active Min Qty: 1 | 759 |
|
$0.3781 / $0.4448 | Buy Now |
|
Ameya Holding Limited | IC LED DRVR WT/OLED BCKLT 6SON | 2995 |
|
RFQ | |
|
Chip1Cloud | IC LED DRVR RGLTR DIM 30MA 6SON | 4500 |
|
RFQ | |
DISTI #
C1S746204105241
|
Chip1Stop | LED Driver 8Segment 3.3V/5V 6-Pin WSON EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2978 |
|
$0.3470 / $0.3610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61158DRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61158DRVR
Texas Instruments
30V WLED driver with integrated power Diode 6-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 1.65 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm | |
fmax-Min | 0.96 MHz |
This table gives cross-reference parts and alternative options found for TPS61158DRVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61158DRVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC59211IPWR | 8-bit DMOS sink driver 20-TSSOP -40 to 85 | Texas Instruments | TPS61158DRVR vs TLC59211IPWR |
TLC59211IN | 8-bit DMOS sink driver 20-PDIP -40 to 85 | Texas Instruments | TPS61158DRVR vs TLC59211IN |