-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
White LED driver with PWM brightness control in 2mm x 2mm WSON Package. up to 10 LEDs in Series 6-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24512-1-ND
|
DigiKey | IC LED DRV RGLTR PWM 700MA 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8451 In Stock |
|
$0.5417 / $1.4000 | Buy Now |
DISTI #
595-TPS61161ADRVR
|
Mouser Electronics | LED Lighting Drivers White LED Drvr w/Dig & PWM Bright Ctrl RoHS: Compliant | 5752 |
|
$0.5340 / $1.3500 | Buy Now |
DISTI #
V72:2272_07418844
|
Arrow Electronics | LED Driver 10 Segment 6-Pin WSON EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2317 Container: Cut Strips | Americas - 275 |
|
$0.5373 / $1.2297 | Buy Now |
DISTI #
70826901
|
Verical | LED Driver 10 Segment 6-Pin WSON EP T/R Min Qty: 11 Package Multiple: 1 Date Code: 2317 | Americas - 275 |
|
$0.5373 / $1.0852 | Buy Now |
|
Ameya Holding Limited | LED Lighting Drivers White LED Drvr w/Dig & PWM Bright Ctrl | 4569 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chip1Cloud | LED Driver 10 Segment 6-Pin WSON EP T/R / IC LED DRVR RGLTR DIM 700MA 6SON | 115000 |
|
RFQ | |
|
LCSC | 38V 600kHz PWM 1 boost converter DC-DCVoltage Stabilizer 700mA 2.7V18V WSON-6-EP(2x2) LED Drivers ROHS | 1980 |
|
$0.4118 / $0.7877 | Buy Now |
|
Win Source Electronics | LED Driver 10 Segment 6-Pin WSON EP T/R / IC LED DRVR RGLTR DIM 700MA 6SON | 101950 |
|
$0.3400 / $0.5090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61161ADRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61161ADRVR
Texas Instruments
White LED driver with PWM brightness control in 2mm x 2mm WSON Package. up to 10 LEDs in Series 6-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 10 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm | |
fmax-Min | 0.6 MHz |