-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS61169 38-V high-current Boost WLED driver 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS61169DCKR | Texas Instruments | TPS61169 38-V High-Current Boost WLED Driver 5-SC70 -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5281
|
Newark | Led Driver, Boost, 1.2Mhz, Sc-70-5, Device Topology:Boost (Step Up), Input Voltage Min:2.7V, Input Voltage Max:5.5V, Output Voltage Max:38V, Output Current Max:400Ma, Switching Frequency:1.2Mhz, No. Of Outputs:1Outputs, Ic Rohs Compliant: Yes |Texas Instruments TPS61169DCKR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2387 |
|
$0.7710 | Buy Now |
DISTI #
TPS61169DCKR
|
TME | PMIC, DC/DC converter, Uin: 2.7÷5.5VDC, Uout: 2.7÷38VDC, 1.8A, SMD Min Qty: 1 | 90 |
|
$0.5390 / $0.9560 | Buy Now |
|
Ameya Holding Limited | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.8A (Switch) SC-70-5 | 458226 |
|
RFQ | |
|
NexGen Digital | 68927 |
|
RFQ | ||
|
Chip-Germany GmbH | RoHS: Not Compliant | 60 |
|
RFQ | |
DISTI #
C1S746203829520
|
Chip1Stop | LED Drivers RoHS: Not Compliant Container: Cut Tape | 2551 |
|
$0.3500 / $0.4330 | Buy Now |
|
CHIPMALL.COM LIMITED | 1.2MHz PWM 1 boost converter DC-DCVoltage Stabilizer 1.8A 2.7V~5.5V SC-70-5 LED Drivers ROHS | 7025 |
|
$0.0866 / $0.1653 | Buy Now |
|
LCSC | 1.2MHz PWM 1 boost converter DC-DCVoltage Stabilizer 1.8A 2.7V5.5V SC-70-5 LED Drivers ROHS | 7890 |
|
$0.0902 / $0.1722 | Buy Now |
|
Win Source Electronics | IC LED DRVR RGLTR DIM 1.8A SC70 | 81270 |
|
$0.0943 / $0.1217 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61169DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61169DCKR
Texas Instruments
TPS61169 38-V high-current Boost WLED driver 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 10 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm | |
fmax-Min | 1.5 MHz |
This table gives cross-reference parts and alternative options found for TPS61169DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61169DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6966AEE | Maxim Integrated Products | Check for Price | LED Driver, 10-Segment, BICMOS, PDSO16, 0.150 INCH, 0.025 MM PITCH, MO-137AB, QSOP-16 | TPS61169DCKR vs MAX6966AEE |
LV52204MUTBG | onsemi | Check for Price | LED Boost Driver with PWM and 1-Wire Dimming, UDFN6, 2x2, 0.65P, 3000-REEL | TPS61169DCKR vs LV52204MUTBG |
MAX6966AEE+T | Maxim Integrated Products | Check for Price | LED Driver, 10-Segment, BICMOS, PDSO16, 0.150 INCH, 0.025 MM PITCH, MO-137AB, QSOP-16 | TPS61169DCKR vs MAX6966AEE+T |
MAX6966AEE+ | Analog Devices Inc | $5.4971 | 10-Port Constant-Current LED Drivers and I/O Expanders with PWM Intensity Control, 16-QSOP-150_MIL, 16 Pins, -40 to 125C | TPS61169DCKR vs MAX6966AEE+ |