-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Six Strings LED driver for notebook application 16-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38818-1-ND
|
DigiKey | IC LED DRV RGLTR PWM 30MA 16WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.6628 / $1.5600 | Buy Now |
DISTI #
595-TPS61181ARTER
|
Mouser Electronics | LED Lighting Drivers 6 Strings LED Driver RoHS: Compliant | 1536 |
|
$0.6620 / $1.5600 | Buy Now |
|
Rochester Electronics | TPS61181A Six Strings LED Driver for Notebook Application RoHS: Compliant Status: Active Min Qty: 1 | 283 |
|
$0.6508 / $0.7656 | Buy Now |
DISTI #
TPS61181ARTER
|
TME | IC: driver, boost, LED driver, WQFN16, 180mA, 5÷39V, Ch: 6, 5÷24VDC Min Qty: 1 | 392 |
|
$1.0100 / $1.6100 | Buy Now |
|
CHIPMALL.COM LIMITED | IC LED DRV RGLTR PWM 30MA 16WQFN | 220 |
|
$1.0205 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61181ARTER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61181ARTER
Texas Instruments
Six Strings LED driver for notebook application 16-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, WQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Segments | 60 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 10.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 1 MHz |
This table gives cross-reference parts and alternative options found for TPS61181ARTER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61181ARTER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61181ARTET | Six Strings LED driver for notebook application 16-WQFN -40 to 85 | Texas Instruments | TPS61181ARTER vs TPS61181ARTET |