-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5A white LED driver for notebooks with build in LDO 16-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-32503-1-ND
|
DigiKey | IC LED DRV RGLTR PWM 25MA 16WQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
430 In Stock |
|
$1.3553 / $1.8800 | Buy Now |
DISTI #
2156-TPS61181RTET-ND
|
DigiKey | IC LED DRV RGLTR PWM 25MA 16WQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
338 In Stock |
|
$0.9100 | Buy Now |
DISTI #
595-TPS61181RTET
|
Mouser Electronics | LED Lighting Drivers 1.5A White LED Drvr for Notebooks RoHS: Compliant | 628 |
|
$0.7950 / $1.8800 | Buy Now |
|
Bristol Electronics | 168 |
|
RFQ | ||
|
Quest Components | 134 |
|
$1.2496 / $2.4992 | Buy Now | |
|
Rochester Electronics | TPS61181 1.5A White LED Driver for Notebooks RoHS: Compliant Status: Active Min Qty: 1 | 338 |
|
$0.7810 / $0.9188 | Buy Now |
DISTI #
TPS61181RTET
|
TME | IC: driver, boost, LED driver, WQFN16, 150mA, 5÷39V, Ch: 6, 5÷24VDC Min Qty: 1 | 0 |
|
$1.2100 / $1.7000 | RFQ |
|
Ameya Holding Limited | QFN 16/I°/1.5A WHITE LED DRIVER FOR NOTEBOOKS | 23540 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61181RTET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61181RTET
Texas Instruments
1.5A white LED driver for notebooks with build in LDO 16-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
fmax-Min | 1 MHz |
This table gives cross-reference parts and alternative options found for TPS61181RTET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61181RTET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61181RTE | LED DISPLAY DRIVER, PQCC16, 3 X 3 MM, PLASTIC, QFN-16 | Texas Instruments | TPS61181RTET vs TPS61181RTE |