-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-EMI, high-performance 3-channel LED driver 20-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47296-1-ND
|
DigiKey | IC LED DRVR RGLTR PWM 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1789 In Stock |
|
$0.8749 / $2.0600 | Buy Now |
DISTI #
595-TPS61193PWPR
|
Mouser Electronics | LED Lighting Drivers 4-Channel LED Driver RoHS: Compliant | 16716 |
|
$0.8660 / $2.0600 | Buy Now |
|
Ameya Holding Limited | LED Driver IC 3 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 100mA 20-HTSSOP | 6053 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC LED DRVR RGLTR PWM 20HTSSOP | 104 |
|
$3.4415 / $4.6520 | Buy Now |
|
Chips Pulse Industry Limited | HTSSOP-20 LED Drivers RoHS Purchase Online, Ship Immediately | 124 |
|
$3.1605 / $4.2722 | Buy Now |
|
LCSC | HTSSOP-20-EP LED Drivers ROHS | 104 |
|
$1.4398 / $1.9463 | Buy Now |
|
Win Source Electronics | IC LED DRVR RGLTR PWM 20HTSSOP / LED Driver IC 3 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 100mA 20-HTSSOP | 15210 |
|
$9.4210 / $14.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61193PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61193PWPR
Texas Instruments
Low-EMI, high-performance 3-channel LED driver 20-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 45 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 2.2 MHz |
This table gives cross-reference parts and alternative options found for TPS61193PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61193PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AL3066S16-13 | LED Driver, | Diodes Incorporated | TPS61193PWPR vs AL3066S16-13 |
AL6562S-13 | LED Driver | Diodes Incorporated | TPS61193PWPR vs AL6562S-13 |
LM3492HCMHX/NOPB | high contrast 2-channel individual dimmable LED driver with boost converter and current regulator 20-HTSSOP -40 to 125 | Texas Instruments | TPS61193PWPR vs LM3492HCMHX/NOPB |
LM3492MH/NOPB | 2-channel individual dimmable LED driver with boost converter and fast current regulator 20-HTSSOP -40 to 125 | Texas Instruments | TPS61193PWPR vs LM3492MH/NOPB |
LM3492HCMH/NOPB | high contrast 2-channel individual dimmable LED driver with boost converter and current regulator 20-HTSSOP -40 to 125 | Texas Instruments | TPS61193PWPR vs LM3492HCMH/NOPB |
IS32LT3126-ZLA3-TR | LED Driver, 6-Segment, PDSO16, TSSOP-16 | Lumissil Microsystems | TPS61193PWPR vs IS32LT3126-ZLA3-TR |
LM3492QMHX/NOPB | Automotive 2-channel individual dimmable LED driver with boost converter and fast current regulator 20-HTSSOP -40 to 125 | Texas Instruments | TPS61193PWPR vs LM3492QMHX/NOPB |
LM3492HCQMHX/NOPB | Automotive high contrast 2-channel dimmable LED driver with boost converter and current regulator 20-HTSSOP -40 to 125 | Texas Instruments | TPS61193PWPR vs LM3492HCQMHX/NOPB |
LM3492QMH/NOPB | Automotive 2-channel individual dimmable LED driver with boost converter and fast current regulator 20-HTSSOP -40 to 125 | Texas Instruments | TPS61193PWPR vs LM3492QMH/NOPB |
IS32LT3126-ZLA3 | LED Driver, 6-Segment, PDSO16, TSSOP-16 | Lumissil Microsystems | TPS61193PWPR vs IS32LT3126-ZLA3 |