-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.3-V input voltage, adjustable ouput voltage boost converter with 1.3-A switches, 3-mm x 3-mm QFN 10-VSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7030
|
Newark | Dc/Dc Conv, Sync Boost, 1.65Mhz, Vson-10, Topology:Synchronous Boost (Step Up), Input Voltage Min:300Mv, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Vson, No. Of Pins:10Pins, Output Current:1.3A, Outputrohs Compliant: Yes |TEXAS INSTRUMENTS TPS61200DRCR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.7900 | Buy Now |
DISTI #
296-27017-1-ND
|
DigiKey | IC REG BOOST ADJ 1.2A 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5350 In Stock |
|
$1.1436 / $2.6000 | Buy Now |
DISTI #
595-TPS61200DRCR
|
Mouser Electronics | Switching Voltage Regulators 0.3V In Vltg Boost RoHS: Compliant | 21044 |
|
$1.1700 / $2.6000 | Buy Now |
|
Ameya Holding Limited | 0.3 - 5.5 Vin 1.5 A 1.65 MHz 1.8 to 5.5 Vo Boost Converter - VSON-10 | 156917 |
|
RFQ | |
|
Chip1Cloud | IC REG BOOST ADJ 1.2A SYNC 10SON | 4400 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG BOOST ADJ 1.2A 10VSON | 5544 |
|
$0.7485 / $1.3290 | Buy Now |
|
Chips Pulse Industry Limited | 5.5V 1.2A (Switch) VSON-10_EP DC-DC Converters RoHS Purchase Online, Ship Immediately | 6652 |
|
$0.6874 / $0.9238 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1686 |
|
$10.0000 / $15.3800 | Buy Now |
DISTI #
3121864
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.6946 | Buy Now |
DISTI #
3121864RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.0581 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61200DRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61200DRCR
Texas Instruments
0.3-V input voltage, adjustable ouput voltage boost converter with 1.3-A switches, 3-mm x 3-mm QFN 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE VOLTAGE FROM 0.3V TO 5.5V | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.3 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1650 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS61200DRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61200DRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61200DRCT | 0.3-V input voltage, adjustable ouput voltage boost converter with 1.3-A switches, 3-mm x 3-mm QFN 10-VSON -40 to 125 | Texas Instruments | TPS61200DRCR vs TPS61200DRCT |
TPS61200DRCTG4 | 0.3V Input Voltage Boost Converter with 1.3A Switches and ''Down Mode'' in 3x3 QFN 10-VSON -40 to 85 | Texas Instruments | TPS61200DRCR vs TPS61200DRCTG4 |
TPS61200DRC | 1.5A BATTERY CHARGE CONTROLLER, 1650kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, PLASTIC, QFN-10 | Texas Instruments | TPS61200DRCR vs TPS61200DRC |