-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5-MHz, 4.5-V, 1.5-A load boost converter in 1.2-mm x 1.3-mm WCSP 9-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36819-1-ND
|
DigiKey | IC REG BOOST 4.5V 3.9A 9DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5430 / $1.4000 | Buy Now |
DISTI #
595-TPS61258YFFR
|
Mouser Electronics | Switching Voltage Regulators 3.5MHz Hi Eff Step- Up Converter RoHS: Compliant | 964 |
|
$0.5320 / $1.3900 | Buy Now |
|
Ameya Holding Limited | IC REG BST SYNC 4.5V 1.5A 9DSBGA | 44164 |
|
RFQ | |
|
Chip1Cloud | IC REG BST 4.5V 3.3A SYNC 9DSBGA | 2860 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG BOOST 4.5V 3.9A 9DSBGA | 250 |
|
$0.6421 | Buy Now |
|
LCSC | boost converterType Fixed 3.9A 2.65V4.35V 4.5V DSBGA-9(1.2x1.3) DC-DC Converters ROHS | 250 |
|
$0.6552 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61258YFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61258YFFR
Texas Instruments
3.5-MHz, 4.5-V, 1.5-A load boost converter in 1.2-mm x 1.3-mm WCSP 9-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA9,3X3,16 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.85 V | |
Input Voltage-Min | 2.65 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e1 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1000 A | |
Output Voltage-Max | 4.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 4.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 3500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS61258YFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61258YFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61259YFFT | 3.5-MHz, 5.1-V, 1.5-A load boost converter in 1.2-mm x 1.3-mm WCSP 9-DSBGA -40 to 125 | Texas Instruments | TPS61258YFFR vs TPS61259YFFT |
TPS61259YFF | IC 1000 A SWITCHING REGULATOR, 3500 kHz SWITCHING FREQ-MAX, PBGA9, DSBGA-9, Switching Regulator or Controller | Texas Instruments | TPS61258YFFR vs TPS61259YFF |
TPS61258YFFT | 3.5-MHz, 4.5-V, 1.5-A load boost converter in 1.2-mm x 1.3-mm WCSP 9-DSBGA -40 to 125 | Texas Instruments | TPS61258YFFR vs TPS61258YFFT |
TPS61259YFFR | 3.5-MHz, 5.1-V, 1.5-A load boost converter in 1.2-mm x 1.3-mm WCSP 9-DSBGA -40 to 125 | Texas Instruments | TPS61258YFFR vs TPS61259YFFR |