Part Details for TPS61310YFF by Texas Instruments
Overview of TPS61310YFF by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TPS61310YFF
TPS61310YFF CAD Models
TPS61310YFF Part Data Attributes:
|
TPS61310YFF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61310YFF
Texas Instruments
IC LED DISPLAY DRIVER, BGA20, LEAD FREE, CSP-20, Display Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-XBGA-B20 | |
Length | 2.17 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 1.928 mm | |
fmax-Min | 1.7 MHz |
Alternate Parts for TPS61310YFF
This table gives cross-reference parts and alternative options found for TPS61310YFF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61310YFF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61310YFFT | 1.5A multiple LED Camera flash driver with I2C compatible interface 20-DSBGA -40 to 85 | Texas Instruments | TPS61310YFF vs TPS61310YFFT |
TPS61310YFFR | 1.5A multiple LED Camera flash driver with I2C compatible interface 20-DSBGA -40 to 85 | Texas Instruments | TPS61310YFF vs TPS61310YFFR |